-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0537
|
Newark | 74Hct Cmos, Smd, 74Hct04, Soic14, Logic Family/Base Number:74Hct04, Logic Type:Inverter, Output Current:4Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT04D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3375 |
|
$0.1180 / $0.4060 | Buy Now |
DISTI #
97W4014
|
Newark | Logic, Inverter, Hex, Soic-14, Logic Family/Base Number:74Hct04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT04D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0820 / $0.0950 | Buy Now |
DISTI #
1727-2830-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4935 In Stock |
|
$0.0838 / $0.3800 | Buy Now |
DISTI #
74HCT04D,653
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT04D,653) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0687 / $0.0820 | Buy Now |
DISTI #
74HCT04D,653
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT04D,653) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0820 | Buy Now |
DISTI #
771-74HCT04D-T
|
Mouser Electronics | Inverters 74HCT04D/SOT108/SO14 RoHS: Compliant | 9739 |
|
$0.0770 / $0.3900 | Buy Now |
DISTI #
V36:1790_06494795
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2308 | Americas - 5000 |
|
$0.0663 / $0.0879 | Buy Now |
DISTI #
V79:2366_27388422
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 740 Package Multiple: 1 Date Code: 2226 | Americas - 4975 |
|
$0.0764 / $0.1338 | Buy Now |
DISTI #
V72:2272_06494795
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 3344 |
|
$0.3301 / $0.3492 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 87500Reel |
|
$0.0618 / $0.0703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT04D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT04D,653
Nexperia
74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT04D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT04AF-TP1 | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HCT04D,653 vs TC74HCT04AF-TP1 |
CD74HCT04MTE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT04D,653 vs CD74HCT04MTE4 |
TC74HCT04AFN-ELP | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HCT04D,653 vs TC74HCT04AFN-ELP |
SN74HCT04D-00 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | 74HCT04D,653 vs SN74HCT04D-00 |
GD74HCT05D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HCT04D,653 vs GD74HCT05D |
MC74HCT04AFEL | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | 74HCT04D,653 vs MC74HCT04AFEL |
U74HCT14L-S14-T | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | 74HCT04D,653 vs U74HCT14L-S14-T |
M74HCT04M1 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | 74HCT04D,653 vs M74HCT04M1 |
TC74HCT04AF | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74HCT04D,653 vs TC74HCT04AF |
V62/04697-01XE | Enhanced product 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | 74HCT04D,653 vs V62/04697-01XE |