Part Details for 74HCT125D-Q100J by Nexperia
Results Overview of 74HCT125D-Q100J by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT125D-Q100J Information
74HCT125D-Q100J by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT125D-Q100J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1727-74HCT125D-Q100JCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 14-SO Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2405 In Stock |
|
$0.1612 / $0.4600 | Buy Now |
|
DISTI #
74HCT125D-Q100J
|
Avnet Americas | Buffer / Line Driver, 74HCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC - Tape and Reel (Alt: 74HCT125D-Q100J) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.1911 / $0.2216 | Buy Now |
|
DISTI #
771-74HCT125D-Q100J
|
Mouser Electronics | Buffers & Line Drivers SOT108-1 QUAD BUFFER/DRIVER RoHS: Compliant | 4575 |
|
$0.1750 / $0.5000 | Buy Now |
|
DISTI #
86087958
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1111 Package Multiple: 1 Date Code: 2201 | Americas - 57500 |
|
$0.2523 / $0.3378 | Buy Now |
|
DISTI #
86087638
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1111 Package Multiple: 1 Date Code: 2101 | Americas - 9490 |
|
$0.2523 / $0.3378 | Buy Now |
|
|
Rochester Electronics | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 66990 |
|
$0.2018 / $0.3255 | Buy Now |
|
|
Chip Stock | Buffer/LineDriver,74HCT125,4Element,4.5Vto5.5V,14Pins,SOIC | 173000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 5827 |
|
RFQ |
US Tariff Estimator: 74HCT125D-Q100J by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT125D-Q100J
74HCT125D-Q100J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT125D-Q100J Part Data Attributes
|
|
74HCT125D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT125D-Q100J
Nexperia
Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | SOT108-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 38 Ns | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold Silver | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for 74HCT125D-Q100J
This table gives cross-reference parts and alternative options found for 74HCT125D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT125D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT125D,653 | Nexperia | $0.2665 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74HCT125D-Q100J vs 74HCT125D,653 |
| 933757010653 | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | 74HCT125D-Q100J vs 933757010653 |
| CD74HCT125M | Rochester Electronics LLC | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 74HCT125D-Q100J vs CD74HCT125M |
| 935300331118 | Nexperia | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74HCT125D-Q100J vs 935300331118 |
| 933757010652 | NXP Semiconductors | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74HCT125D-Q100J vs 933757010652 |
| 74HCT125D-T | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | 74HCT125D-Q100J vs 74HCT125D-T |
| 74HCT125D | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | 74HCT125D-Q100J vs 74HCT125D |
| SN74HCT125DTE4 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74HCT125D-Q100J vs SN74HCT125DTE4 |
74HCT125D-Q100J Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74HCT125D-Q100J is 4.5V to 5.5V.
-
No, the 74HCT125D-Q100J is not compatible with 3.3V logic. It is designed to operate with 5V logic levels.
-
The maximum clock frequency that the 74HCT125D-Q100J can handle is 30 MHz.
-
No, the 74HCT125D-Q100J does not have built-in pull-up resistors. External pull-up resistors are required.
-
The 74HCT125D-Q100J is rated for operation up to 125°C, making it suitable for use in high-temperature environments.