Part Details for 74HCT126PW,112 by Nexperia
Results Overview of 74HCT126PW,112 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT126PW,112 Information
74HCT126PW,112 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT126PW,112
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Buffer/LineDriver4-CHNon-Inverting3-STCMOS14-PinTSSOPTube | 157000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 4207 |
|
RFQ |
US Tariff Estimator: 74HCT126PW,112 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT126PW,112
74HCT126PW,112 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT126PW,112 Part Data Attributes
|
|
74HCT126PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT126PW,112
Nexperia
74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 14 | |
| Manufacturer Package Code | SOT402-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Date Of Intro | 1990-12-01 | |
| Control Type | Enable High | |
| Count Direction | Unidirectional | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.07 Ma | |
| Prop. Delay@Nom-Sup | 36 Ns | |
| Propagation Delay (tpd) | 36 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for 74HCT126PW,112
This table gives cross-reference parts and alternative options found for 74HCT126PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT126PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HCT126PW,118 | Nexperia | $0.3331 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | 74HCT126PW,112 vs 74HCT126PW,118 |
| 74HCT126PW | Nexperia | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74HCT126PW,112 vs 74HCT126PW |
| 935183550118 | Nexperia | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74HCT126PW,112 vs 935183550118 |
| 74HCT126PW-Q100 | Nexperia | Check for Price | Bus Driver | 74HCT126PW,112 vs 74HCT126PW-Q100 |
| HD74HCT126T | Hitachi Ltd | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | 74HCT126PW,112 vs HD74HCT126T |
| 74HCT126PW-Q100J | Nexperia | Check for Price | 74HC126-Q100; 74HCT126-Q100 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | 74HCT126PW,112 vs 74HCT126PW-Q100J |
| 74HCT126PW-T | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver | 74HCT126PW,112 vs 74HCT126PW-T |