Part Details for 74HCT132D,652 by Nexperia
Results Overview of 74HCT132D,652 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT132D,652 Information
74HCT132D,652 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT132D,652
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 51240 |
|
$0.2186 / $0.3526 | Buy Now |
|
|
Chip Stock | 74HCTSeries5.5VSurfaceMountQuad2-InputNANDSchmittTrigger-SOIC-14 | 169000 |
|
RFQ |
US Tariff Estimator: 74HCT132D,652 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HCT132D,652
74HCT132D,652 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT132D,652 Part Data Attributes
|
|
74HCT132D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT132D,652
Nexperia
74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | SOT108-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Date Of Intro | 1993-09-01 | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Logic IC Type | Nand Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 50 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for 74HCT132D,652
This table gives cross-reference parts and alternative options found for 74HCT132D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT132D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT132M96 | RCA | Check for Price | NAND Gate, CMOS, PDSO14, | 74HCT132D,652 vs CD74HCT132M96 |
| 933714140653 | Nexperia | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74HCT132D,652 vs 933714140653 |
| CD74HCT132M | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | 74HCT132D,652 vs CD74HCT132M |
| 74HCT132D,653 | NXP Semiconductors | Check for Price | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | 74HCT132D,652 vs 74HCT132D,653 |
| CD74HCT132MT | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | 74HCT132D,652 vs CD74HCT132MT |
| CD74HCT132MTG4 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HCT132D,652 vs CD74HCT132MTG4 |
| DV74HCT132AD | avg Semiconductors | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | 74HCT132D,652 vs DV74HCT132AD |
| 74HCT132D-T | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDSO14, | 74HCT132D,652 vs 74HCT132D-T |
| GD74HCT132D | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | 74HCT132D,652 vs GD74HCT132D |
| 74HCT132D | Nexperia | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74HCT132D,652 vs 74HCT132D |
74HCT132D,652 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74HCT132D,652 is 4.5V to 5.5V.
-
To ensure the 74HCT132D,652 is properly powered, connect the VCC pin to a stable 5V power supply and the GND pin to a reliable ground connection.
-
The maximum frequency of operation for the 74HCT132D,652 is 30 MHz.
-
During power-up and power-down, ensure that all input and output pins are in a high-impedance state to prevent damage to the device.
-
The maximum current that can be sourced or sunk by the 74HCT132D,652 is 20mA per pin.