Part Details for 74HCT14N,652 by NXP Semiconductors
Overview of 74HCT14N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT14N | Texas Instruments | Hex Schmitt-Trigger Inverters 14-PDIP -40 to 85 | |
SN74HCT14NE4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-PDIP -40 to 85 |
Price & Stock for 74HCT14N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for 74HCT14N,652
74HCT14N,652 CAD Models
74HCT14N,652 Part Data Attributes
|
74HCT14N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT14N,652
NXP Semiconductors
74HCT14N
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for 74HCT14N,652
This table gives cross-reference parts and alternative options found for 74HCT14N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT14N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT14J | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | 74HCT14N,652 vs SNJ54HCT14J |
5962-8689001CA | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | SRI International Sarnoff | 74HCT14N,652 vs 5962-8689001CA |
SN74ALS05J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | 74HCT14N,652 vs SN74ALS05J |
SN54ALS05J | Inverter, TTL, CDIP14 | Motorola Semiconductor Products | 74HCT14N,652 vs SN54ALS05J |
SN74ALS05N | Inverter, TTL, PDIP14 | Motorola Semiconductor Products | 74HCT14N,652 vs SN74ALS05N |
SN74ALS05N1 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | 74HCT14N,652 vs SN74ALS05N1 |
CD54HCT14F3A | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | 74HCT14N,652 vs CD54HCT14F3A |
5962R9571901VCX | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | 74HCT14N,652 vs 5962R9571901VCX |
SNJ54ALS05J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 74HCT14N,652 vs SNJ54ALS05J |
5962-8689001CC | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | SRI International Sarnoff | 74HCT14N,652 vs 5962-8689001CC |