-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4820
|
Newark | Inverting Schmitt Trigger, Hex, Tssop-14, Logic Family/Base Number:74Hct14, Logic Type:Inverter Schmitt Trigger, Output Current:25Ma, No. Of Inputs:6, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Ofrohs Compliant: Yes |Nexperia 74HCT14PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
37AH6026
|
Newark | 74Hct14Pw/Sot402/Tssop14 |Nexperia 74HCT14PW,118 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1280 | Buy Now |
DISTI #
1727-4016-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6173 In Stock |
|
$0.1100 / $0.3300 | Buy Now |
DISTI #
74HCT14PW,118
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT14PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0756 / $0.0900 | Buy Now |
DISTI #
771-74HCT14PW-T
|
Mouser Electronics | Inverters 74HCT14PW/SOT402/TSSOP14 RoHS: Compliant | 5655 |
|
$0.0820 / $0.4400 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 172500Reel |
|
$0.0717 / $0.0802 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0745 / $0.0842 | Buy Now |
DISTI #
74HCT14PW.118
|
TME | IC: digital, NOT, Ch: 6, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC, 40uA Min Qty: 1 | 356 |
|
$0.0880 / $0.3900 | Buy Now |
DISTI #
74HCT14PW,118
|
Avnet Asia | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74HCT14PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1008 / $0.1128 | Buy Now |
DISTI #
74HCT14PW,118
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74HCT14PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT14PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT14PW,118
Nexperia
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT14PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT14PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS14QPWRQ1 | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HCT14PW,118 vs SN74HCS14QPWRQ1 |
SN74HCT14PW | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Texas Instruments | 74HCT14PW,118 vs SN74HCT14PW |
935183540112 | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HCT14PW,118 vs 935183540112 |
SN74HCT14PWLE | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | Texas Instruments | 74HCT14PW,118 vs SN74HCT14PWLE |
MC74HCT14ADTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | 74HCT14PW,118 vs MC74HCT14ADTR2G |
CD74HCT14PWR | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | 74HCT14PW,118 vs CD74HCT14PWR |
M74HCT14TTR | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74HCT14PW,118 vs M74HCT14TTR |
935183540112 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HCT14PW,118 vs 935183540112 |
MC74HCT14ADTR2 | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14, Gate | onsemi | 74HCT14PW,118 vs MC74HCT14ADTR2 |
74HCT14PW | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HCT14PW,118 vs 74HCT14PW |