Logic
74HCT163D,653
Description: 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin

Overview of 74HCT163D,653 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for 74HCT163D,653 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 85X2817
Newark Counter, Sync Binary, 50Mhz, Soic-16, Logic Family/Base Number:74Hct163, Counter Type:Presettable Binary, Synchronous, Clock Frequency:50Mhz, Count Maximum:15, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Rohs Compliant: Yes |Nexperia 74HCT163D,653 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 1727-6622-1-ND
DigiKey IC BINARY COUNTER 4-BIT 16SO Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9
In Stock
  • 1 $0.5700
$0.5700 Buy Now
DISTI # 74HCT163D,653
Avnet Americas Counter Single 4-Bit Sync Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HCT163D,653) RoHS: Compliant Min Qty: 1952 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 16880 Partner Stock
RFQ
Rochester Electronics 74HCT163D - Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 16880
  • 1 $0.1868
  • 25 $0.1831
  • 100 $0.1756
  • 500 $0.1681
  • 1,000 $0.1588
$0.1588 / $0.1868 Buy Now
DISTI # 74HCT163D,653
Avnet Silica Counter Single 4-Bit Sync Binary UP 16-Pin SO T/R (Alt: 74HCT163D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 54 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100228417
Chip1Stop 74HCT163D/SOT109/SO16 RoHS: Compliant pbFree: Yes Container: Cut Tape 20
  • 5 $0.1990
$0.1990 Buy Now

CAD Models for 74HCT163D,653 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT163D,653 by Nexperia

74HCT163D,653
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOT-109, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-11-01
Samacsys Manufacturer
Nexperia
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
59 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
17 MHz
Want to compare parts?
  1. 74HCT163D,653
    Nexperia
    74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin
    VS

Alternate Parts for 74HCT163D,653

This table gives cross-reference parts and alternative options found for 74HCT163D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT163D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HCT163AD Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Semiconductor Products 74HCT163D,653 vs MC74HCT163AD
MC74HCT161ADR2 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC 74HCT163D,653 vs MC74HCT161ADR2
74HCT161D,653 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset SOP 16-Pin NXP Semiconductors 74HCT163D,653 vs 74HCT161D,653
MC74HCT163ADR2 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC 74HCT163D,653 vs MC74HCT163ADR2
M74HCT161RM13TR HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SO-16 STMicroelectronics 74HCT163D,653 vs M74HCT161RM13TR
74HCT161D IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT109-1, SOP-16, Counter NXP Semiconductors 74HCT163D,653 vs 74HCT161D
933715000653 IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors 74HCT163D,653 vs 933715000653
74HCT163D,653 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset SOP 16-Pin NXP Semiconductors 74HCT163D,653 vs 74HCT163D,653
74HCT163D,652 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin Nexperia 74HCT163D,653 vs 74HCT163D,652
MC74HCT163ADR2 Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Semiconductor Products 74HCT163D,653 vs MC74HCT163ADR2
Part Number Description Manufacturer Compare
MC74HCT161AD Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Semiconductor Products 74HCT163D,653 vs MC74HCT161AD
74HCT161D,652 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset SOP 16-Pin NXP Semiconductors 74HCT163D,653 vs 74HCT161D,652
74HCT161DB IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT338-1, SSOP-16, Counter NXP Semiconductors 74HCT163D,653 vs 74HCT161DB
74HCT161DB-T IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT338-1, SSOP-16, Counter NXP Semiconductors 74HCT163D,653 vs 74HCT161DB-T
74HCT163DB IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HCT163D,653 vs 74HCT163DB
74HCT161D,653 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset SOP 16-Pin NXP Semiconductors 74HCT163D,653 vs 74HCT161D,653
74HCT163DB,112 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset SSOP1 16-Pin NXP Semiconductors 74HCT163D,653 vs 74HCT163DB,112
MC74HCT163ADR2 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC 74HCT163D,653 vs MC74HCT163ADR2
74HCT163DB-T IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HCT163D,653 vs 74HCT163DB-T
933715000653 IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors 74HCT163D,653 vs 933715000653

Related Parts for 74HCT163D,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT163D,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT163D,653 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT163D,653 would you like to use for your alert(s)?
  • Please alert me when 74HCT163D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT163D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT163D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT163D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT163D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT163D,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: