Part Details for MC74HCT161AD by Motorola Semiconductor Products
Overview of MC74HCT161AD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT161AD
MC74HCT161AD CAD Models
MC74HCT161AD Part Data Attributes
|
MC74HCT161AD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT161AD
Motorola Semiconductor Products
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HCT161AD
This table gives cross-reference parts and alternative options found for MC74HCT161AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT161AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT163AD | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74HCT161AD vs MC74HCT163AD |
MC74HCT161ADR2 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HCT161AD vs MC74HCT161ADR2 |
74HCT161D,653 | 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset SOP 16-Pin | NXP Semiconductors | MC74HCT161AD vs 74HCT161D,653 |
MC74HCT163ADR2 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HCT161AD vs MC74HCT163ADR2 |
M74HCT161RM13TR | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | MC74HCT161AD vs M74HCT161RM13TR |
74HCT161D | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT109-1, SOP-16, Counter | NXP Semiconductors | MC74HCT161AD vs 74HCT161D |
933715000653 | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | MC74HCT161AD vs 933715000653 |
74HCT163D,653 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset SOP 16-Pin | NXP Semiconductors | MC74HCT161AD vs 74HCT163D,653 |
74HCT163D,652 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin | Nexperia | MC74HCT161AD vs 74HCT163D,652 |
74HCT163D,653 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin | Nexperia | MC74HCT161AD vs 74HCT163D,653 |