-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G66-Q100; 74HCT1G66-Q100 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2331
|
Newark | Analogue Sw, Spst - No, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT1G66GW-Q100H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0840 / $0.4170 | Buy Now |
DISTI #
1727-74HCT1G66GW-Q100HTR-ND
|
DigiKey | IC SWITCH SPST-NOX1 95OHM 5TSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0535 / $0.0629 | Buy Now |
DISTI #
74HCT1G66GW-Q100H
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G66GW-Q100H) RoHS: Compliant Min Qty: 6945 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2900 Partner Stock |
|
$0.0454 / $0.0540 | Buy Now |
DISTI #
74HCT1G66GW-Q100H
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G66GW-Q100H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0504 / $0.0600 | Buy Now |
DISTI #
771-74HCT1G66GWQ100H
|
Mouser Electronics | Analog Switch ICs 74HCT1G66GW-Q100/SOT353/UMT5 RoHS: Compliant | 0 |
|
$0.0500 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0520 | Buy Now |
|
Rochester Electronics | 74HCT1G66GW-Q100- Single-pole single-throw analog switch RoHS: Compliant Status: Active Min Qty: 1 | 2900 |
|
$0.0446 / $0.0525 | Buy Now |
DISTI #
74HCT1G66GW-Q100H
|
TTI | Analog Switch ICs 74HCT1G66GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0560 | Buy Now |
DISTI #
74HCT1G66GW-Q100H
|
Avnet Silica | Analog Switch Single SPST 5-Pin TSSOP T/R (Alt: 74HCT1G66GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200934821
|
Chip1Stop | Signal switches, multiplexers, decoders | 6000 |
|
$0.0608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT1G66GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G66GW-Q100H
Nexperia
74HC1G66-Q100; 74HCT1G66-Q100 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 225 ns | |
Switch-on Time-Max | 150 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |