-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2825
|
Newark | Buffer/Line Driv, Inverting, Tssop-20, Logic Family/Base Number:74Hct240, Logic Device Type:Buffer/Line Driver, Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT240PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3612 |
|
$0.2240 / $0.5720 | Buy Now |
DISTI #
1727-74HCT240PW,118CT-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1393 / $0.6100 | Buy Now |
DISTI #
74HCT240PW,118
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT240PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1244 / $0.1484 | Buy Now |
DISTI #
771-HCT240PW118
|
Mouser Electronics | Buffers & Line Drivers 74HCT240PW/SOT360/TSSOP20 RoHS: Compliant | 13444 |
|
$0.1390 / $0.5700 | Buy Now |
DISTI #
V72:2272_06504530
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 361 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2493 |
|
$0.1386 / $0.3274 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V 3-State Octal Surface Mount Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 12500Reel |
|
$0.1250 / $0.1360 | Buy Now |
DISTI #
77899354
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 361 Package Multiple: 1 Date Code: 2305 | Americas - 2493 |
|
$0.1353 / $0.2771 | Buy Now |
|
Rochester Electronics | 74HCT240 - Octal buffer/line driver, 3-state, inverting RoHS: Compliant Status: Active Min Qty: 1 | 2205 |
|
$0.1231 / $0.1448 | Buy Now |
DISTI #
74HCT240PW.118
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, CMOS,TTL, SMD Min Qty: 1 | 2420 |
|
$0.1640 / $0.4020 | Buy Now |
DISTI #
74HCT240PW,118
|
Avnet Asia | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: 74HCT240PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2074 / $0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT240PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT240PW,118
Nexperia
74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT240PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT240PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT240PWR | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74HCT240PW,118 vs SN74HCT240PWR |
SN74HCT240PWTE4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74HCT240PW,118 vs SN74HCT240PWTE4 |
74HCT240PW,118 | 74HC(T)240 - Octal buffer/line driver; 3-state; inverting TSSOP2 20-Pin | NXP Semiconductors | 74HCT240PW,118 vs 74HCT240PW,118 |
CD74HCT240PWRG4 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74HCT240PW,118 vs CD74HCT240PWRG4 |
935189570118 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | 74HCT240PW,118 vs 935189570118 |
CD74HCT240PWTG4 | High Speed CMOS Logic Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-TSSOP -55 to 125 | Texas Instruments | 74HCT240PW,118 vs CD74HCT240PWTG4 |
SN74HCT240PW | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74HCT240PW,118 vs SN74HCT240PW |
935189570118 | IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74HCT240PW,118 vs 935189570118 |
74HCT240PW | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | 74HCT240PW,118 vs 74HCT240PW |
HD74HCT240T | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | 74HCT240PW,118 vs HD74HCT240T |