| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HCT240PWR | Texas Instruments | $0.2127 | Bus Driver, HCT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs SN74HCT240PWR |
| CD74HCT240PWR | Texas Instruments | $0.3796 | Bus Driver, HCT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs CD74HCT240PWR |
| CD74HCT240PWT | Texas Instruments | $0.5564 | Bus Driver, HCT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs CD74HCT240PWT |
| CD74HCT240PW | Texas Instruments | Check for Price | Bus Driver, HCT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs CD74HCT240PW |
| MM74HCT240MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs MM74HCT240MTCX_NL |
| SN74HCT240PWE4 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs SN74HCT240PWE4 |
| HD74HCT240T | Renesas Electronics Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs HD74HCT240T |
| SN74HCT240PWLE | Texas Instruments | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs SN74HCT240PWLE |
| HD74HCT240TELL | Renesas Electronics Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs HD74HCT240TELL |
| M74HCT240TTR | STMicroelectronics | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240PWTE4 vs M74HCT240TTR |
Part Details for CD74HCT240PWTE4 by Texas Instruments
Results Overview of CD74HCT240PWTE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT240PWTE4 Information
CD74HCT240PWTE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT240PWTE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | 8773 |
|
RFQ |
US Tariff Estimator: CD74HCT240PWTE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT240PWTE4 Part Data Attributes
|
|
CD74HCT240PWTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT240PWTE4
Texas Instruments
Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Two Active-Low Output Enables | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 33 Ns | |
| Propagation Delay (tpd) | 33 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for CD74HCT240PWTE4
This table gives cross-reference parts and alternative options found for CD74HCT240PWTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT240PWTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.