-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT85DB,118
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin SSOP T/R - Tape and Reel (Alt: 74HCT85DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
74HCT85DB,118
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin SSOP T/R - Tape and Reel (Alt: 74HCT85DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT85DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT85DB,118
Nexperia
74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SSOP1 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HCT85DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT85DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT85DB | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT85DB,118 vs 74HCT85DB |
GD54HCT85D | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HCT85DB,118 vs GD54HCT85D |
935190310112 | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85DB,118 vs 935190310112 |
935190310118 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT85DB,118 vs 935190310118 |
933715430653 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT85DB,118 vs 933715430653 |
935190310118 | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85DB,118 vs 935190310118 |
74HCT85DB,118 | 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin | NXP Semiconductors | 74HCT85DB,118 vs 74HCT85DB,118 |
74HCT85D | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85DB,118 vs 74HCT85D |
74HCT85DB,112 | 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin | NXP Semiconductors | 74HCT85DB,118 vs 74HCT85DB,112 |
74HCT85DB,112 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SSOP1 16-Pin | Nexperia | 74HCT85DB,118 vs 74HCT85DB,112 |