Part Details for QS74FCT1280ATZ by Quality Semiconductor Inc
Overview of QS74FCT1280ATZ by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT1280ATZ
QS74FCT1280ATZ CAD Models
QS74FCT1280ATZ Part Data Attributes
|
QS74FCT1280ATZ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT1280ATZ
Quality Semiconductor Inc
Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PZIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | ZIP, ZIP20,.1 | |
Reach Compliance Code | unknown | |
Additional Feature | ODD/EVEN PARITY GENERATOR; OPTIONAL REGISTERED COMPLEMENTARY OUTPUTS | |
Family | FCT | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for QS74FCT1280ATZ
This table gives cross-reference parts and alternative options found for QS74FCT1280ATZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT1280ATZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC85M96G4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | QS74FCT1280ATZ vs CD74HC85M96G4 |
HD74HC182RPEL | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PICTH, PLASTIC, SOP-16 | Renesas Electronics Corporation | QS74FCT1280ATZ vs HD74HC182RPEL |
SN54HC682J | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | QS74FCT1280ATZ vs SN54HC682J |
SN74LS283NSR | 4-Bit Binary Full Adders With Fast Carry 16-SO 0 to 70 | Texas Instruments | QS74FCT1280ATZ vs SN74LS283NSR |
S9324W | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, CQFP16 | Signetics | QS74FCT1280ATZ vs S9324W |
M38510/32901SDA | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | QS74FCT1280ATZ vs M38510/32901SDA |
SN5483AW-00 | TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | QS74FCT1280ATZ vs SN5483AW-00 |
AM25LS381DCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | QS74FCT1280ATZ vs AM25LS381DCB |
AM25LS381DM | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | QS74FCT1280ATZ vs AM25LS381DM |
AM2902ADMB | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | QS74FCT1280ATZ vs AM2902ADMB |