Part Details for 74LCX02M by Fairchild Semiconductor Corporation
Overview of 74LCX02M by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX02M-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 753 Container: Bulk MARKETPLACE PRODUCT |
17701 In Stock |
|
$0.4000 | Buy Now |
|
Bristol Electronics | 940 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LVC-CMOS, 14 Pin, Plastic, SOP | 1775 |
|
$0.4489 / $1.2825 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LVC-CMOS, 14 Pin, Plastic, SOP | 172 |
|
$0.6413 / $1.2825 | Buy Now |
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 18801 |
|
$0.3419 / $0.4022 | Buy Now |
|
ComSIT USA | LOW VOLTAGE QUAD 2-INPUT NOR GATE WITH 5V TOLERANT INPUTS NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 220 |
|
RFQ |
Part Details for 74LCX02M
74LCX02M CAD Models
74LCX02M Part Data Attributes
|
74LCX02M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX02M
Fairchild Semiconductor Corporation
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX02M
This table gives cross-reference parts and alternative options found for 74LCX02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC02ADC | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Renesas Electronics Corporation | 74LCX02M vs IDT74LVC02ADC |
74LCX02MX_NL | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74LCX02M vs 74LCX02MX_NL |
PI74LVC02AW | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | 74LCX02M vs PI74LVC02AW |
MC74LCX02M | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LCX02M vs MC74LCX02M |
74LVC02AD,118 | 74LVC02A - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | 74LCX02M vs 74LVC02AD,118 |
SN74LVC02ANSRE4 | Quadruple 2-Input Positive-NOR Gate 14-SO -40 to 125 | Texas Instruments | 74LCX02M vs SN74LVC02ANSRE4 |
SN74LVC02D | Quadruple 2-Input Positive-NOR Gate 14-SOIC -40 to 85 | Texas Instruments | 74LCX02M vs SN74LVC02D |
MC74LCX02DG | Low Voltage CMOS Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | 74LCX02M vs MC74LCX02DG |
935249990118 | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LCX02M vs 935249990118 |
TC74LCX02F(ELP) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74LCX02M vs TC74LCX02F(ELP) |