Logic
74LCX07MTCX_NL
Fairchild Semiconductor Corporation
Description: Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14

Overview of 74LCX07MTCX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74LCX07MTCX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX07MTCX_NL by Fairchild Semiconductor Corporation

74LCX07MTCX_NL
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
3.7 ns
Propagation Delay (tpd)
4.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74LCX07MTCX_NL
    Fairchild Semiconductor Corporation
    Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
    VS

Alternate Parts for 74LCX07MTCX_NL

This table gives cross-reference parts and alternative options found for 74LCX07MTCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX07MTCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX07MTCX Low Voltage Hex Buffer with Open Drain Outputs, 2500-REEL onsemi 74LCX07MTCX_NL vs 74LCX07MTCX
74LCX07MTC Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LCX07MTCX_NL vs 74LCX07MTC
74LCX07MTC Low Voltage Hex Buffer with Open Drain Outputs, 2350-TUBE onsemi 74LCX07MTCX_NL vs 74LCX07MTC
MC74LCX07DT LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LCX07MTCX_NL vs MC74LCX07DT
MC74LCX07DTR2 LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LCX07MTCX_NL vs MC74LCX07DTR2
MC74LCX07DTG Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, TSSOP-14, 96-TUBE onsemi 74LCX07MTCX_NL vs MC74LCX07DTG
935265482112 IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74LCX07MTCX_NL vs 935265482112
74LCX07MTCX Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LCX07MTCX_NL vs 74LCX07MTCX
Part Number Description Manufacturer Compare
MC74LCX07DTG Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, TSSOP-14, 96-TUBE onsemi 74LCX07MTCX_NL vs MC74LCX07DTG
MC74LCX07DT LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LCX07MTCX_NL vs MC74LCX07DT
74LCX07MTC Low Voltage Hex Buffer with Open Drain Outputs, 2350-TUBE onsemi 74LCX07MTCX_NL vs 74LCX07MTC
74LCX07MTCX Low Voltage Hex Buffer with Open Drain Outputs, 2500-REEL onsemi 74LCX07MTCX_NL vs 74LCX07MTCX
74LVC07ADTR2G Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, 2500-REEL onsemi 74LCX07MTCX_NL vs 74LVC07ADTR2G
MC74LCX07DTR2 LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LCX07MTCX_NL vs MC74LCX07DTR2

Related Parts for 74LCX07MTCX_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX07MTCX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX07MTCX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LCX07MTCX_NL would you like to use for your alert(s)?
  • Please alert me when 74LCX07MTCX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX07MTCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX07MTCX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX07MTCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX07MTCX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX07MTCX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: