Part Details for 74LCX08MTR by STMicroelectronics
Overview of 74LCX08MTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74LCX08MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 424 |
|
RFQ | ||
|
Bristol Electronics | 891 |
|
RFQ | ||
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 712 |
|
$0.5040 / $1.2600 | Buy Now |
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 339 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for 74LCX08MTR
74LCX08MTR CAD Models
74LCX08MTR Part Data Attributes
|
74LCX08MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LCX08MTR
STMicroelectronics
LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 74LCX08MTR
This table gives cross-reference parts and alternative options found for 74LCX08MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX08FNEL | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 74LCX08MTR vs TC74LCX08FNEL |
MC74LCX08M | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LCX08MTR vs MC74LCX08M |
SN74LVC08AMDREP | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -55 to 125 | Texas Instruments | 74LCX08MTR vs SN74LVC08AMDREP |
SN74LVC08AQDRQ1 | Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 125 | Texas Instruments | 74LCX08MTR vs SN74LVC08AQDRQ1 |
SN74LVC08D | Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85 | Texas Instruments | 74LCX08MTR vs SN74LVC08D |
SN74LVC08AQDREP | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -40 to 125 | Texas Instruments | 74LCX08MTR vs SN74LVC08AQDREP |
MC74LCX08D | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LCX08MTR vs MC74LCX08D |
V62/04655-01XE | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -40 to 125 | Texas Instruments | 74LCX08MTR vs V62/04655-01XE |
TC74LCX08FELP | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74LCX08MTR vs TC74LCX08FELP |
MC74LCX08DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LCX08MTR vs MC74LCX08DR2 |