| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LCX08M | National Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08AMDREP vs 74LCX08M |
| TC74LCX08FN(ELP) | Toshiba America Electronic Components | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08AMDREP vs TC74LCX08FN(ELP) |
| 74LCX08MTR | STMicroelectronics | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08AMDREP vs 74LCX08MTR |
| 74LCX08M | Texas Instruments | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08AMDREP vs 74LCX08M |
| TC74LCX08FNELP | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | SN74LVC08AMDREP vs TC74LCX08FNELP |
| SN74LVC08AQDREP | Texas Instruments | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08AMDREP vs SN74LVC08AQDREP |
| SN74LVC08D | Texas Instruments | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08AMDREP vs SN74LVC08D |
| TC74LCX08FNEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | SN74LVC08AMDREP vs TC74LCX08FNEL |
| 74LCX08MX | National Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08AMDREP vs 74LCX08MX |
| V62/04655-01XE | Texas Instruments | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08AMDREP vs V62/04655-01XE |
Part Details for SN74LVC08AMDREP by Texas Instruments
Results Overview of SN74LVC08AMDREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC08AMDREP Information
SN74LVC08AMDREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC08AMDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-SN74LVC08AMDREP
|
Mouser Electronics | Logic Gates EP Quad 2-Inp Pos- A nd Gate RoHS: Compliant | 685 |
|
$1.3800 / $2.1500 | Buy Now |
|
|
Vyrian | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | 3430 |
|
RFQ |
US Tariff Estimator: SN74LVC08AMDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC08AMDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC08AMDREP Part Data Attributes
|
|
SN74LVC08AMDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC08AMDREP
Texas Instruments
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 4.1 Ns | |
| Propagation Delay (tpd) | 4.8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LVC08AMDREP
This table gives cross-reference parts and alternative options found for SN74LVC08AMDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC08AMDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC08AMDREP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC08AMDREP is 100 MHz.
-
Yes, the SN74LVC08AMDREP is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC08AMDREP is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC08AMDREP is designed to operate at 3.3V and is a popular choice for 3.3V systems.
-
Yes, the SN74LVC08AMDREP is available in a lead-free package, making it RoHS compliant.