74LCX138M
Description: Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 960-TUBE

Overview of 74LCX138M by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LCX138M by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4759
Newark 74Lcx Cmos, Smd, 74Lcx138, Soic16 |Onsemi 74LCX138M RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8770
  • 1,000 $0.7640
  • 2,500 $0.6200
  • 10,000 $0.6000
$0.6000 / $0.8770 Buy Now
DISTI # 74LCX138M
Avnet Americas Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail - Rail/Tube (Alt: 74LCX138M) RoHS: Compliant Min Qty: 547 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 28800 Partner Stock
  • 547 $0.6775
  • 550 $0.6592
  • 1,100 $0.6409
  • 2,800 $0.6226
  • 5,500 $0.6043
  • 28,000 $0.5860
  • 55,000 $0.5677
$0.5677 / $0.6775 Buy Now
DISTI # 53811384
Verical Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1919 Americas - 84
  • 12 $0.5087
$0.5087 Buy Now
Rochester Electronics Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 11918
  • 1 $0.6676
  • 25 $0.6542
  • 100 $0.6275
  • 500 $0.6008
  • 1,000 $0.5675
$0.5675 / $0.6676 Buy Now
DISTI # C1S541901480864
Chip1Stop Signal switches, multiplexers, decoders RoHS: Compliant 84
  • 1 $0.8520
$0.8520 Buy Now
Win Source Electronics IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC 19505
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

CAD Models for 74LCX138M by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LCX138M by onsemi

74LCX138M
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOIC-16
Manufacturer Package Code
751BG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
LVC/LCX/Z
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LCX138M
    onsemi
    Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 960-TUBE
    VS

Alternate Parts for 74LCX138M

This table gives cross-reference parts and alternative options found for 74LCX138M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX138M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC138AD,118 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin Nexperia 74LCX138M vs 74LVC138AD,118
74LVC138AD,112 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin Nexperia 74LCX138M vs 74LVC138AD,112
74LCX138MX Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2500-REEL onsemi 74LCX138M vs 74LCX138MX
MC74LCX138D LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi 74LCX138M vs MC74LCX138D
Part Number Description Manufacturer Compare
MC74LCX139DT LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74LCX138M vs MC74LCX139DT
MC74HC138ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi 74LCX138M vs MC74HC138ADT
74HC4514PW,112 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin Nexperia 74LCX138M vs 74HC4514PW,112
74AHCT138T16-13 Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16, GREEN, TSSOP-16 Diodes Incorporated 74LCX138M vs 74AHCT138T16-13
74LCX138SJ Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2350-TUBE onsemi 74LCX138M vs 74LCX138SJ
74AHC139PW,112 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia 74LCX138M vs 74AHC139PW,112
74LV138PW,118 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia 74LCX138M vs 74LV138PW,118
74HC138DTR2G HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74LCX138M vs 74HC138DTR2G
MC74LCX139DR2 LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi 74LCX138M vs MC74LCX139DR2
74HC138PW,112 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia 74LCX138M vs 74HC138PW,112

Related Parts for 74LCX138M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX138M by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX138M by onsemi

Select Manufacturer
Which Manufacturer of 74LCX138M would you like to use for your alert(s)?
  • Please alert me when 74LCX138M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX138M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX138M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX138M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX138M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX138M by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: