-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M6045
|
Newark | Ic, 74Lcx, Smd, Logic Family/Base Number:74Lcx14, Logic Type:Inverter Schmitt Trigger, Output Current:24Ma, No. Of Inputs:6, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74LCX14MTCX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1595 |
|
$0.2690 / $0.6660 | Buy Now |
DISTI #
74LCX14MTCXCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38 In Stock |
|
$0.1863 / $0.6500 | Buy Now |
DISTI #
74LCX14MTCX
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX14MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 12024 Factory Stock |
|
$0.1370 / $0.1635 | Buy Now |
DISTI #
512-74LCX14MTCX
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 76161 |
|
$0.1910 / $0.6400 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Surface Mount Low Voltage Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1830 / $0.1970 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Surface Mount Low Voltage Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 613Cut Tape/Mini-Reel |
|
$0.3600 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX/LVC-CMOS, 14 Pin, Plastic, TSSOP | 2960 |
|
$0.2403 / $0.6865 | Buy Now |
DISTI #
74LCX14MTCX
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX14MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 12024 Factory Stock |
|
$0.1370 / $0.1635 | Buy Now |
DISTI #
74LCX14MTCX
|
TME | IC: digital, NOT, Ch: 6, IN: 1, SMD, TSSOP14, 2÷3.6VDC, -40÷85°C, 10uA Min Qty: 1 | 2495 |
|
$0.3200 / $0.7900 | Buy Now |
|
Ameya Holding Limited | 74LCX Series 3.6 V Surface Mount Low Voltage Hex Inverter - TSSOP-14 | 8907 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX14MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX14MTCX
onsemi
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX14MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX14MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX14FT(EL,K) | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Toshiba America Electronic Components | 74LCX14MTCX vs TC74LCX14FT(EL,K) |
74LCX14MTC | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2350-TUBE | onsemi | 74LCX14MTCX vs 74LCX14MTC |
MC74LCX14DTR2G | Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | 74LCX14MTCX vs MC74LCX14DTR2G |
74LCX14MTC | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX14MTCX vs 74LCX14MTC |
74LCX14MTC | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | 74LCX14MTCX vs 74LCX14MTC |
MC74LCX14DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74LCX14MTCX vs MC74LCX14DTR2 |
MC74LCX14DT | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74LCX14MTCX vs MC74LCX14DT |
74LCX14FT | 74LCX Series Hex Schmitt Inverter | Toshiba America Electronic Components | 74LCX14MTCX vs 74LCX14FT |
74LCX14T | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX14MTCX vs 74LCX14T |
74LCX14MTC | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX14MTCX vs 74LCX14MTC |