-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6406
|
Newark | Hex Inverter, Schmitt, 1 I/P, Nsoic-14, Logic Family/Base Number:74Lcx14, Logic Type:Inverter, Output Current:24Ma, No. Of Inputs:6, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Rohs Compliant: Yes |Onsemi 74LCX14MX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6060 / $0.8940 | Buy Now |
DISTI #
38C7840
|
Newark | Logic Inverter Gate, Soic-14, Full Reel, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Lcx14, Logic Ic Family:74Lcx, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi 74LCX14MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74LCX14MX
|
TME | IC: digital, NOT, Ch: 6, IN: 1, SMD, SO14, 2÷3.6VDC, -40÷85°C, 10uA Min Qty: 3 | 0 |
|
$0.1470 / $0.2630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX14MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX14MX
onsemi
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LCX14MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX14MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC14ADRG4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX14MX vs SN74LVC14ADRG4 |
74LVC14AD,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SOIC 14-Pin | Nexperia | 74LCX14MX vs 74LVC14AD,118 |
SN74LVC14ADT | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX14MX vs SN74LVC14ADT |
74LVC14AD-Q100 | Inverter | Nexperia | 74LCX14MX vs 74LVC14AD-Q100 |
SN74LVC14ADTE4 | Hex Schmitt-Trigger Inverter 14-SOIC -40 to 125 | Texas Instruments | 74LCX14MX vs SN74LVC14ADTE4 |
IDT74LVC14ADC8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | 74LCX14MX vs IDT74LVC14ADC8 |
MC74LCX14DR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 74LCX14MX vs MC74LCX14DR2 |
SN74LVC14ADR | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX14MX vs SN74LVC14ADR |
SN74LVC14DR | Hex Schmitt-trigger Inverter 14-SOIC -40 to 85 | Texas Instruments | 74LCX14MX vs SN74LVC14DR |
TC74LCX14FN | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74LCX14MX vs TC74LCX14FN |