-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C9613
|
Newark | Ic, logic Mux, quad,2-Input, lcx/Lvc-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi 74LCX157MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
74LCX157MTCXCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1283 In Stock |
|
$0.2214 / $1.1100 | Buy Now |
DISTI #
74LCX157MTCX
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX157MTCX) RoHS: Compliant Min Qty: 1423 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 55829 Partner Stock |
|
$0.2180 / $0.2602 | Buy Now |
DISTI #
74LCX157MTCX
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX157MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1383 / $0.1650 | Buy Now |
DISTI #
512-74LCX157MTCX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Input Multiplex RoHS: Compliant | 6136 |
|
$0.2190 / $0.5100 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs | 0 |
|
$0.2145 / $0.2407 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
74LCX157MTCX
|
TME | IC: digital, multiplexer, Ch: 4, SMD, TSSOP16, LCX, 2÷3.6VDC, 10uA Min Qty: 3 | 0 |
|
$0.1630 / $0.2910 | RFQ |
DISTI #
74LCX157MTCX
|
Avnet Asia | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: 74LCX157MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 5000 |
|
$0.1003 / $0.1059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX157MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX157MTCX
onsemi
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX157MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX157MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC157PW | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | Texas Instruments | 74LCX157MTCX vs SN74LVC157PW |
SN74LVC157PWLE | Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74LCX157MTCX vs SN74LVC157PWLE |
MC74LCX157DTR2G | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL | onsemi | 74LCX157MTCX vs MC74LCX157DTR2G |
74LVC157APW-Q100J | 74LVC157A-Q100 - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | 74LCX157MTCX vs 74LVC157APW-Q100J |
74LCX157MTCX | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LCX157MTCX vs 74LCX157MTCX |
74LVC157APW-T | Multiplexer | Nexperia | 74LCX157MTCX vs 74LVC157APW-T |
V62/04659-01YE | Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-TSSOP -40 to 125 | Texas Instruments | 74LCX157MTCX vs V62/04659-01YE |
TC74LCX157FT(EL) | IC MULTIPLEXER QUAD 2-CH 16TSSOP | Toshiba America Electronic Components | 74LCX157MTCX vs TC74LCX157FT(EL) |
74LVC157APW,118 | 74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | 74LCX157MTCX vs 74LVC157APW,118 |
74LCX157T | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74LCX157MTCX vs 74LCX157T |