Datasheets
74LCX16244MEA by:

Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48

Part Details for 74LCX16244MEA by Fairchild Semiconductor Corporation

Overview of 74LCX16244MEA by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

Price & Stock for 74LCX16244MEA

Part # Distributor Description Stock Price Buy
Bristol Electronics   363
RFQ
Bristol Electronics   996
RFQ
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, SSOP 214
  • 1 $3.1800
  • 87 $1.5900
  • 190 $1.4708
$1.4708 / $3.1800 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, SSOP 290
  • 1 $4.0000
  • 69 $2.0000
  • 151 $1.8500
$1.8500 / $4.0000 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, SSOP 136
  • 1 $3.9900
  • 27 $2.6600
  • 95 $2.4605
$2.4605 / $3.9900 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, SSOP 48
  • 1 $6.0000
  • 3 $4.0000
  • 7 $3.0000
$3.0000 / $6.0000 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, SSOP 45
  • 1 $9.0000
  • 5 $4.5000
  • 45 $4.2000
$4.2000 / $9.0000 Buy Now
Rochester Electronics Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: Obsolete Min Qty: 1 19568
  • 1 $1.2500
  • 25 $1.2300
  • 100 $1.1800
  • 500 $1.1300
  • 1,000 $1.0600
$1.0600 / $1.2500 Buy Now
Chip 1 Exchange INSTOCK 1
RFQ

Part Details for 74LCX16244MEA

74LCX16244MEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LCX16244MEA Part Data Attributes

74LCX16244MEA Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74LCX16244MEA Fairchild Semiconductor Corporation Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description 0.300 INCH, MO-118, SSOP-48
Pin Count 48
Manufacturer Package Code 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method RAIL
Prop. Delay@Nom-Sup 4.5 ns
Propagation Delay (tpd) 5.4 ns
Qualification Status Not Qualified
Seated Height-Max 2.74 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.495 mm

Alternate Parts for 74LCX16244MEA

This table gives cross-reference parts and alternative options found for 74LCX16244MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16244MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LCX16244MEAX Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL Fairchild Semiconductor Corporation 74LCX16244MEA vs 74LCX16244MEAX
74LVCH16244DL IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LCX16244MEA vs 74LVCH16244DL
IDT74LVCH16244APV8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74LCX16244MEA vs IDT74LVCH16244APV8
935238440118 IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LCX16244MEA vs 935238440118
SN74LVCH16244ADLG4 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 125 Texas Instruments 74LCX16244MEA vs SN74LVCH16244ADLG4
74LVC16244ADL IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LCX16244MEA vs 74LVC16244ADL
74LVC16244ADL,112 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state SSOP 48-Pin NXP Semiconductors 74LCX16244MEA vs 74LVC16244ADL,112
935238440112 IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LCX16244MEA vs 935238440112
IDT74LVC16244APVG Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74LCX16244MEA vs IDT74LVC16244APVG
PI74LCX16244V Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74LCX16244MEA vs PI74LCX16244V
Part Number Description Manufacturer Compare
SN74LVC16244DGG LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments 74LCX16244MEA vs SN74LVC16244DGG
IDT74LVC16244APV8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74LCX16244MEA vs IDT74LVC16244APV8
74LCXZ16244MEAX Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LCX16244MEA vs 74LCXZ16244MEAX
74LVC16244APAG8 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, TSSOP0/Reel Renesas Electronics Corporation 74LCX16244MEA vs 74LVC16244APAG8
IDT74LVC16244APVG8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74LCX16244MEA vs IDT74LVC16244APVG8
IDT74LVCH16244APV8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74LCX16244MEA vs IDT74LVCH16244APV8
IDT74LVCH16244APVG Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, GREEN, SSOP-48 Integrated Device Technology Inc 74LCX16244MEA vs IDT74LVCH16244APVG
IDT74LVCH16244APA Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74LCX16244MEA vs IDT74LVCH16244APA
74LVCZ16244ADGGRE4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74LCX16244MEA vs 74LVCZ16244ADGGRE4
IDT74LVCH16244APVG8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, GREEN, SSOP-48 Integrated Device Technology Inc 74LCX16244MEA vs IDT74LVCH16244APVG8

74LCX16244MEA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX16244MEA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX16244MEA by Fairchild Semiconductor Corporation

  • Please alert me when 74LCX16244MEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LCX16244MEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX16244MEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LCX16244MEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX16244MEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX16244MEA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: