Part Details for 74LCX16244MTD by onsemi
Results Overview of 74LCX16244MTD by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX16244MTD Information
74LCX16244MTD by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LCX16244MTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74LCX16244MTD
|
Avnet Americas | Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs - Rail/Tube (Alt: 74LCX16244MTD) COO: Philippines (the) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Container: Tube | 0 |
|
$0.6476 / $0.6611 | Buy Now |
|
|
Bristol Electronics | 184 |
|
RFQ | ||
|
DISTI #
74LCX16244MTD
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 16, CMOS, SMD Min Qty: 3800 | 0 |
|
$0.8100 | RFQ |
|
|
Chip Stock | Buffer/LineDriver,NonInverting,74LCX16244,1Element,2Vto3.6V,48Pins,TSSOP | 5500 |
|
RFQ | |
|
|
Flip Electronics | Stock, ship today | 15200 |
|
RFQ |
US Tariff Estimator: 74LCX16244MTD by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LCX16244MTD
74LCX16244MTD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LCX16244MTD Part Data Attributes
|
|
74LCX16244MTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX16244MTD
onsemi
Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs, TSSOP-48, 3800-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | TSSOP-48 | |
| Package Description | TSSOP-48 | |
| Manufacturer Package Code | 948BQ | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | onsemi | |
| Control Type | ENABLE LOW | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS DRIVER | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | RAIL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 4.5 ns | |
| Propagation Delay (tpd) | 5.4 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 mm |
Alternate Parts for 74LCX16244MTD
This table gives cross-reference parts and alternative options found for 74LCX16244MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16244MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LCX16244MTDX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74LCX16244MTD vs 74LCX16244MTDX_NL |
| 74LCX16244MTD | Rochester Electronics LLC | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74LCX16244MTD vs 74LCX16244MTD |
| 74LCX16244MTD | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74LCX16244MTD vs 74LCX16244MTD |
| 74LCX16244MTDX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74LCX16244MTD vs 74LCX16244MTDX |
74LCX16244MTD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LCX16244MTD is 2.3V to 3.6V.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and stable.
-
No, the 74LCX16244MTD is not recommended for use in 5V systems. It is designed for low-voltage applications (2.3V to 3.6V). Using it in a 5V system may cause damage to the device or affect its performance.
-
The maximum clock frequency supported by the 74LCX16244MTD is 100 MHz.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device. The maximum junction temperature is 150°C.