Part Details for 74LCX541FT(AJ) by Toshiba America Electronic Components
Results Overview of 74LCX541FT(AJ) by Toshiba America Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX541FT(AJ) Information
74LCX541FT(AJ) by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LCX541FT(AJ)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AK3051
|
Newark | Buffer, Non Inverting, -40 To 85Deg C Rohs Compliant: Yes |Toshiba 74LCX541FT(AJ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51604 |
|
$0.1870 / $0.4800 | Buy Now |
|
DISTI #
757-74LCX541FTAJ
|
Mouser Electronics | Buffers & Line Drivers CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V RoHS: Compliant | 1453 |
|
$0.1450 / $0.8300 | Buy Now |
|
DISTI #
87729692
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1341 | Americas - 5568 |
|
$0.2350 / $0.7470 | Buy Now |
|
DISTI #
89524051
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 2501 | Americas - 1549 |
|
$0.2716 | Buy Now |
|
|
Quest Components | 3152 |
|
$0.5280 / $1.7600 | Buy Now | |
|
DISTI #
74LCX541FTAJ
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, CMOS, SMD Min Qty: 1 | 0 |
|
$0.2410 / $0.7900 | RFQ |
|
DISTI #
74LCX541FT(AJ)
|
Avnet Asia | Bus Buffer, 74LCX541, 1 Element, 1.5 V to 3.6 V, 20 Pins, TSSOP (Alt: 74LCX541FT(AJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.0824 / $0.0960 | Buy Now |
|
DISTI #
74LCX541FT(AJ)
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5568 |
|
$0.1370 / $0.7470 | Buy Now |
|
DISTI #
74LCX541FT(AJ)
|
EBV Elektronik | Bus Buffer 74LCX541 1 Element 15 V to 36 V 20 Pins TSSOP (Alt: 74LCX541FT(AJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 7500 |
|
Buy Now | |
|
|
LCSC | 8 10uA 1.65V3.6V 1 6.5ns3.3V50pF TSSOP-20-175mil Buffers Drivers Receivers Transceivers RoHS | 2605 |
|
$0.1071 / $0.2242 | Buy Now |
US Tariff Estimator: 74LCX541FT(AJ) by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74LCX541FT(AJ)
74LCX541FT(AJ) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LCX541FT(AJ) Part Data Attributes
|
|
74LCX541FT(AJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX541FT(AJ)
Toshiba America Electronic Components
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | With Dual Output Enable | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 25 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
74LCX541FT(AJ) Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LCX541FT(AJ) is 1.65V to 3.6V.
-
No, the 74LCX541FT(AJ) is not compatible with 5V systems. It is designed for low-voltage applications.
-
The maximum propagation delay for the 74LCX541FT(AJ) is 10ns at 1.8V and 25°C.
-
Yes, the 74LCX541FT(AJ) has a flow-through pinout, which means that the input pins are on one side of the package and the output pins are on the other side.
-
The 74LCX541FT(AJ) comes in a TSSOP (Thin Shrink Small Outline Package) package.