| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD54LS20J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 74LS20N vs GD54LS20J |
| GD54LS20 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | 74LS20N vs GD54LS20 |
| SN74LS20ND | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | 74LS20N vs SN74LS20ND |
| 74LS20N | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | 74LS20N vs 74LS20N |
| 74LS20N | Philips Semiconductors | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | 74LS20N vs 74LS20N |
| M38510/30007SCA | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | 74LS20N vs M38510/30007SCA |
Part Details for 74LS20N by Signetics
Results Overview of 74LS20N by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS20N Information
74LS20N by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS20NE4 | Texas Instruments | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 | |
| SN74LS20NSR | Texas Instruments | Dual 4-input positive-NAND gates 14-SO 0 to 70 | |
| SN74LS20N | Texas Instruments | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 |
Price & Stock for 74LS20N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 66 |
|
$1.0000 / $1.5400 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$1.0000 / $1.5400 | Buy Now |
US Tariff Estimator: 74LS20N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS20N Part Data Attributes
|
|
74LS20N
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS20N
Signetics
NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for 74LS20N
This table gives cross-reference parts and alternative options found for 74LS20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.