74LS221B
Description: IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator

Overview of 74LS221B by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LS221B by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS221B by NXP Semiconductors

74LS221B
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Family
LS
JESD-30 Code
R-PDIP-T16
Length
19.05 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
80 ns
Qualification Status
Not Qualified
Seated Height-Max
4.07 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74LS221B
    NXP Semiconductors
    IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator
    VS

Alternate Parts for 74LS221B

This table gives cross-reference parts and alternative options found for 74LS221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS221JDS LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 74LS221B vs SN74LS221JDS
SN74LS221NDS Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 Motorola Semiconductor Products 74LS221B vs SN74LS221NDS
SNJ54LS221J Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 Texas Instruments 74LS221B vs SNJ54LS221J
HD74LS221P Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 Hitachi Ltd 74LS221B vs HD74LS221P
SN74LS221ND LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 Motorola Mobility LLC 74LS221B vs SN74LS221ND
M38510/31402BEA Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 Texas Instruments 74LS221B vs M38510/31402BEA
SN54LS221J IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator onsemi 74LS221B vs SN54LS221J
SN54LS221J Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, 620-09 Motorola Semiconductor Products 74LS221B vs SN54LS221J
GD54LS221 Monostable Multivibrator, PDIP16, Goldstar Electron Co Ltd 74LS221B vs GD54LS221
SN74LS221NS Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 Motorola Semiconductor Products 74LS221B vs SN74LS221NS
Part Number Description Manufacturer Compare
7604201EA Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 Texas Instruments 74LS221B vs 7604201EA
54LS221F IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator NXP Semiconductors 74LS221B vs 54LS221F
SN74LS221NS LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-05 Motorola Mobility LLC 74LS221B vs SN74LS221NS
SNJ54LS221J Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 Texas Instruments 74LS221B vs SNJ54LS221J
GD74LS221J Monostable Multivibrator, CDIP16, Goldstar Electron Co Ltd 74LS221B vs GD74LS221J
SN54LS221JD Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 74LS221B vs SN54LS221JD
54LS221F Monostable Multivibrator, CDIP16 Signetics 74LS221B vs 54LS221F
M38510/31402SEA LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Texas Instruments 74LS221B vs M38510/31402SEA
SN54LS221J LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 620-09 Motorola Mobility LLC 74LS221B vs SN54LS221J
M38510/31402SEX LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Texas Instruments 74LS221B vs M38510/31402SEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS221B by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS221B by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LS221B would you like to use for your alert(s)?
  • Please alert me when 74LS221B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS221B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS221B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS221B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS221B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS221B by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: