| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS240J-MLS | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | 74LS240N vs DM54LS240J-MLS |
| DM54LS240J-MLS | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | 74LS240N vs DM54LS240J-MLS |
| GD54LS240J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | 74LS240N vs GD54LS240J |
| AM74LS240PC | AMD | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 | 74LS240N vs AM74LS240PC |
| SN74LS240JP4 | Rochester Electronics LLC | Check for Price | Bus Driver | 74LS240N vs SN74LS240JP4 |
| SNJ54LS240J | Texas Instruments | Check for Price | Bus Driver, LS Series, 8-Func, 4-Bit, Inverted Output, TTL, CDIP20 | 74LS240N vs SNJ54LS240J |
| JM38510/32401BRA | Texas Instruments | Check for Price | Bus Driver, LS Series, 8-Func, 4-Bit, Inverted Output, TTL, CDIP20 | 74LS240N vs JM38510/32401BRA |
| DM74LS240N | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 | 74LS240N vs DM74LS240N |
| 54LS240DMQB | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | 74LS240N vs 54LS240DMQB |
| SN74LS240N-00 | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 | 74LS240N vs SN74LS240N-00 |
Part Details for 74LS240N by Signetics
Results Overview of 74LS240N by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS240N Information
74LS240N by Signetics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LS240N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LS-TTL,DIP,20PIN,PLASTIC | 356 |
|
$0.4500 / $0.9000 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LS-TTL,DIP,20PIN,PLASTIC | 251 |
|
$0.9732 / $2.4330 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 196 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: 74LS240N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS240N Part Data Attributes
|
|
74LS240N
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS240N
Signetics
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T20 | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for 74LS240N
This table gives cross-reference parts and alternative options found for 74LS240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.