| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74LS26D | YAGEO Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs N74LS26D |
| SN74LS26DR2 | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs SN74LS26DR2 |
| HD74LS26FP | Hitachi Ltd | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs HD74LS26FP |
| DM74LS26M | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs DM74LS26M |
| DM74LS26MX | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs DM74LS26MX |
| SN74LS26DRE4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs SN74LS26DRE4 |
| SN74LS26NSRG4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs SN74LS26NSRG4 |
| N74LS26D | Signetics | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs N74LS26D |
| 74LS26DR | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs 74LS26DR |
| DM74LS26MX | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS26D vs DM74LS26MX |
Part Details for 74LS26D by Texas Instruments
Results Overview of 74LS26D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS26D Information
74LS26D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS26DR | Texas Instruments | Quad 2-input high-voltage interface positive-NAND gates 14-SOIC 0 to 70 | |
| SN74LS26D | Texas Instruments | Quad 2-input high-voltage interface positive-NAND gates 14-SOIC 0 to 70 | |
| SN74LS26DE4 | Texas Instruments | Quad 2-input high-voltage interface positive-NAND gates 14-SOIC 0 to 70 |
Price & Stock for 74LS26D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 5374 |
|
RFQ |
US Tariff Estimator: 74LS26D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS26D Part Data Attributes
|
|
74LS26D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS26D
Texas Instruments
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 4.4 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74LS26D
This table gives cross-reference parts and alternative options found for 74LS26D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS26D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.