| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS27RP | Renesas Electronics Corporation | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | 74LS27DR vs HD74LS27RP |
| HD74LS27RP-EL | Renesas Electronics Corporation | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | 74LS27DR vs HD74LS27RP-EL |
| HD74LS27RP | Hitachi Ltd | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | 74LS27DR vs HD74LS27RP |
| 74LS27D | Texas Instruments | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | 74LS27DR vs 74LS27D |
| SN74LS27DR2 | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | 74LS27DR vs SN74LS27DR2 |
| DM74LS27MX | Texas Instruments | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | 74LS27DR vs DM74LS27MX |
Part Details for 74LS27DR by Texas Instruments
Results Overview of 74LS27DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS27DR Information
74LS27DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LS27DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | 3089 |
|
RFQ |
US Tariff Estimator: 74LS27DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS27DR Part Data Attributes
|
|
74LS27DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS27DR
Texas Instruments
NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 6.8 Ma | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74LS27DR
This table gives cross-reference parts and alternative options found for 74LS27DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS27DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.