| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8404501CX | Harris Semiconductor | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | 74LS32FN vs 8404501CX |
| 74AC32SC | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74LS32FN vs 74AC32SC |
| SN74LS28JS | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS32FN vs SN74LS28JS |
| 54LS32/BDAJC | Motorola Semiconductor Products | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | 74LS32FN vs 54LS32/BDAJC |
| 74AC32D | NXP Semiconductors | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74LS32FN vs 74AC32D |
| SN74LS33NDS | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS32FN vs SN74LS33NDS |
| MM74HC32SJ | Fairchild Semiconductor Corporation | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | 74LS32FN vs MM74HC32SJ |
| 8404501CA | Texas Instruments | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | 74LS32FN vs 8404501CA |
| 5962-8772201CX | Intersil Corporation | Check for Price | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | 74LS32FN vs 5962-8772201CX |
| 74LS33J | Texas Instruments | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS32FN vs 74LS33J |
Part Details for 74LS32FN by Texas Instruments
Results Overview of 74LS32FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS32FN Information
74LS32FN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LS32FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20 | 8177 |
|
RFQ |
US Tariff Estimator: 74LS32FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS32FN Part Data Attributes
|
|
74LS32FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS32FN
Texas Instruments
OR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Or Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 9.8 Ma | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.9662 Mm |
Alternate Parts for 74LS32FN
This table gives cross-reference parts and alternative options found for 74LS32FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS32FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.