Part Details for 74LS32N by Texas Instruments
Overview of 74LS32N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LS32N
74LS32N CAD Models
74LS32N Part Data Attributes:
|
74LS32N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS32N
Texas Instruments
LS SERIES, QUAD 2-INPUT OR GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9.8 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74LS32N
This table gives cross-reference parts and alternative options found for 74LS32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS32P-E | LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 74LS32N vs HD74LS32P-E |
74LS32A | IC LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | 74LS32N vs 74LS32A |
SN74LS32N | IC,LOGIC GATE,QUAD 2-INPUT OR,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | 74LS32N vs SN74LS32N |
74LS32A | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 74LS32N vs 74LS32A |
M38510/30501SCX | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | 74LS32N vs M38510/30501SCX |
M38510/30501BCX | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | 74LS32N vs M38510/30501BCX |
SN54LS32J | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | 74LS32N vs SN54LS32J |
N74LS32N | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 74LS32N vs N74LS32N |
JM38510/30501BCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | 74LS32N vs JM38510/30501BCA |
M38510/30501BCX | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | 74LS32N vs M38510/30501BCX |