| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS33MX | Texas Instruments | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS33DR vs DM74LS33MX |
| SN74LS33D | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 74LS33DR vs SN74LS33D |
Part Details for 74LS33DR by Texas Instruments
Results Overview of 74LS33DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS33DR Information
74LS33DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS33DR | Texas Instruments | Quad 2-input positive-NOR buffers with open collector outputs 14-SOIC 0 to 70 |
Price & Stock for 74LS33DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | 3259 |
|
RFQ |
US Tariff Estimator: 74LS33DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS33DR Part Data Attributes
|
|
74LS33DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS33DR
Texas Instruments
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Iol = 24ma @ Vol = 0.5v; Ioh = 0.25ma @ Voh = 5.5v | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 13.8 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74LS33DR
This table gives cross-reference parts and alternative options found for 74LS33DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS33DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.