Datasheets
74LS33FN by:
Texas Instruments

NOR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20

Part Details for 74LS33FN by Texas Instruments

Results Overview of 74LS33FN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

74LS33FN Information

74LS33FN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for 74LS33FN

Part # Distributor Description Stock Price Buy
Vyrian NOR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20 7649
RFQ

US Tariff Estimator: 74LS33FN by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

74LS33FN
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

74LS33FN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LS33FN Part Data Attributes

74LS33FN Texas Instruments
Buy Now Datasheet
Compare Parts:
74LS33FN Texas Instruments NOR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20
Part Life Cycle Code Obsolete
HTS Code 8542.39.00.60
Additional Feature Iol = 24ma @ Vol = 0.5v; Ioh = 0.25ma @ Voh = 5.5v
Family Ls
JESD-30 Code S-PQCC-J20
Length 8.9662 Mm
Load Capacitance (CL) 45 Pf
Logic IC Type Nor Gate
Number of Functions 4
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics Open-Collector
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Shape Square
Package Style Chip Carrier
Power Supply Current-Max (ICC) 13.8 Ma
Propagation Delay (tpd) 28 Ns
Qualification Status Not Qualified
Seated Height-Max 4.57 Mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.9662 Mm

Alternate Parts for 74LS33FN

This table gives cross-reference parts and alternative options found for 74LS33FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS33FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74LS33FN Texas Instruments Check for Price NOR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20 74LS33FN vs SN74LS33FN
Part Number Manufacturer Composite Price Description Compare
8404501CX Harris Semiconductor Check for Price OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 74LS33FN vs 8404501CX
74AC32SC Texas Instruments Check for Price OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 74LS33FN vs 74AC32SC
SN74LS28JS Motorola Semiconductor Products Check for Price NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 74LS33FN vs SN74LS28JS
54LS32/BDAJC Motorola Semiconductor Products Check for Price OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 74LS33FN vs 54LS32/BDAJC
74AC32D NXP Semiconductors Check for Price OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 74LS33FN vs 74AC32D
SN74LS33NDS Motorola Semiconductor Products Check for Price NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 74LS33FN vs SN74LS33NDS
MM74HC32SJ Fairchild Semiconductor Corporation Check for Price OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 74LS33FN vs MM74HC32SJ
8404501CA Texas Instruments Check for Price OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 74LS33FN vs 8404501CA
5962-8772201CX Intersil Corporation Check for Price OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 74LS33FN vs 5962-8772201CX
74LS33J Texas Instruments Check for Price NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 74LS33FN vs 74LS33J
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS33FN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS33FN by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LS33FN would you like to use for your alert(s)?
  • Please alert me when 74LS33FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS33FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS33FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS33FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS33FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS33FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: