| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS33N3 | Texas Instruments | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS33N vs SN74LS33N3 |
| SN74LS33JS | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33N vs SN74LS33JS |
| 8512601CX | Texas Instruments | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33N vs 8512601CX |
| 8512601CX | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33N vs 8512601CX |
| DM54LS33J | National Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33N vs DM54LS33J |
| N74LS33N | YAGEO Corporation | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS33N vs N74LS33N |
| SN74LS33NDS | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS33N vs SN74LS33NDS |
| DV74LS33N | avg Semiconductors | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS33N vs DV74LS33N |
| B74LS33 | Baneasa SA | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 74LS33N vs B74LS33 |
| DM54LS33J | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 74LS33N vs DM54LS33J |
Part Details for 74LS33N by Texas Instruments
Results Overview of 74LS33N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS33N Information
74LS33N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LS33N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 9703 |
|
RFQ |
US Tariff Estimator: 74LS33N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS33N Part Data Attributes
|
|
74LS33N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS33N
Texas Instruments
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Iol = 24ma @ Vol = 0.5v; Ioh = 0.25ma @ Voh = 5.5v | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 13.8 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74LS33N
This table gives cross-reference parts and alternative options found for 74LS33N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS33N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.