| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS54J | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14 | 74LS54F vs SN74LS54J |
| SN74LS54JDS | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14 | 74LS54F vs SN74LS54JDS |
| SNC54LS54J | Texas Instruments | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14 | 74LS54F vs SNC54LS54J |
| M38510/30402BCX | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14 | 74LS54F vs M38510/30402BCX |
| SN74LS54N | Texas Instruments | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, PDIP14 | 74LS54F vs SN74LS54N |
| M38510/30402BCX | Texas Instruments | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14 | 74LS54F vs M38510/30402BCX |
| 54LS54DMQB | National Semiconductor Corporation | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14 | 74LS54F vs 54LS54DMQB |
| JD54LS54BCA | Teledyne HiRel | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14 | 74LS54F vs JD54LS54BCA |
| 5962-01-069-4984 | Fairchild Semiconductor Corporation | Check for Price | AND-OR-Invert Gate, TTL, CDIP14 | 74LS54F vs 5962-01-069-4984 |
| 74LS54F | Philips Semiconductors | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14 | 74LS54F vs 74LS54F |
Part Details for 74LS54F by Signetics
Results Overview of 74LS54F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS54F Information
74LS54F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LS54F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 80 |
|
$10.1750 / $12.3750 | Buy Now |
US Tariff Estimator: 74LS54F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS54F Part Data Attributes
|
|
74LS54F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS54F
Signetics
AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And-Or-Invert Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 10 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 2 Ma | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74LS54F
This table gives cross-reference parts and alternative options found for 74LS54F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS54F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.