| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7700101CX | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14 | 74LS93F vs 7700101CX |
| GD74LS93 | Goldstar Electron Co Ltd | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14 | 74LS93F vs GD74LS93 |
| SN74LS93JS | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14 | 74LS93F vs SN74LS93JS |
| SN74LS93J-00 | Texas Instruments | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14 | 74LS93F vs SN74LS93J-00 |
| 7700101CA | Lansdale Semiconductor Inc | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14 | 74LS93F vs 7700101CA |
| DM74LS93N | National Semiconductor Corporation | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14 | 74LS93F vs DM74LS93N |
| SN74LS93ND | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14 | 74LS93F vs SN74LS93ND |
| SN74LS93JD | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14 | 74LS93F vs SN74LS93JD |
| GD54LS93J | Goldstar Electron Co Ltd | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14 | 74LS93F vs GD54LS93J |
| 74LS93A | NXP Semiconductors | Check for Price | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14 | 74LS93F vs 74LS93A |
Part Details for 74LS93F by Signetics
Results Overview of 74LS93F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LS93F Information
74LS93F by Signetics is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74LS93F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74LS93F Part Data Attributes
|
|
74LS93F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS93F
Signetics
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Divide By 2 And Divide By 8 Functions | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Load Capacitance (CL) | 15 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 70 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| fmax-Min | 42 Mhz |
Alternate Parts for 74LS93F
This table gives cross-reference parts and alternative options found for 74LS93F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS93F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.