-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV08PW,112-1727-ND
|
DigiKey | IC GATE AND Min Qty: 2420 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31739 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | 74LV08PW - AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31739 |
|
$0.1063 / $0.1251 | Buy Now |
DISTI #
74LV08PW.112
|
TME | IC: digital, AND, Ch: 4, IN: 2, TTL, SMD, TSSOP14, 1÷5.5VDC, -40÷125°C Min Qty: 3 | 24 |
|
$0.1260 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV08PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV08PW,112
Nexperia
74LV08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 33 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LV08PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV08PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV08ATPWRQ1 | Automotive Catalog Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 105 | Texas Instruments | 74LV08PW,112 vs SN74LV08ATPWRQ1 |
SN74LV08APWG4 | 4-ch, 2-input, 2-V to 5.5-V AND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LV08PW,112 vs SN74LV08APWG4 |
74LV08PWDH-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74LV08PW,112 vs 74LV08PWDH-T |
SN74LV08APWTE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LV08PW,112 vs SN74LV08APWTE4 |
TC74VHC08FT(TBELK) | AND Gate | Toshiba America Electronic Components | 74LV08PW,112 vs TC74VHC08FT(TBELK) |
74LV08PW-Q100,118 | 74LV08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74LV08PW,112 vs 74LV08PW-Q100,118 |
SN74LV08ATPWRG4Q1 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 105 | Texas Instruments | 74LV08PW,112 vs SN74LV08ATPWRG4Q1 |
RD74LVC08BTELL | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LV08PW,112 vs RD74LVC08BTELL |
74LV08PW-Q100 | AND Gate | Nexperia | 74LV08PW,112 vs 74LV08PW-Q100 |
74LVX08TTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LV08PW,112 vs 74LVX08TTR |