Part Details for 74LV132PW,118 by Nexperia
Results Overview of 74LV132PW,118 by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LV132PW,118 Information
74LV132PW,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LV132PW,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AC1293
|
Newark | Nand Schmitt Trigger, Quad, Tssop-14, Logic Family/Base Number:74Lv132, Logic Type:Nand Schmitt Trigger, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, rohs Compliant: Yes |Nexperia 74LV132PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2814 |
|
$0.2510 / $0.4800 | Buy Now |
|
DISTI #
1727-4102-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3696 In Stock |
|
$0.1392 / $0.3400 | Buy Now |
|
DISTI #
74LV132PW,118
|
Avnet Americas | NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LV132 - Tape and Reel (Alt: 74LV132PW,118) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.1041 / $0.1207 | Buy Now |
|
DISTI #
771-74LV132PW-T
|
Mouser Electronics | Logic Gates 74LV132PW/SOT402/TSSOP14 RoHS: Compliant | 2782 |
|
$0.1460 / $0.3700 | Buy Now |
|
|
Rochester Electronics | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$0.1484 / $0.2394 | Buy Now |
|
DISTI #
74LV132PW,118
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2400 |
|
$0.1360 | Buy Now |
|
|
Chip Stock | 74LVSeries3.3VSurfaceMountQuad2-InputNANDSchmittTrigger-TSSOP-14 | 110000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 8489 |
|
RFQ |