Part Details for 74LV4066D,118 by NXP Semiconductors
Overview of 74LV4066D,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 74LV4066D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 133 |
|
RFQ |
Part Details for 74LV4066D,118
74LV4066D,118 CAD Models
74LV4066D,118 Part Data Attributes
|
74LV4066D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4066D,118
NXP Semiconductors
74LV4066 - Quad bilateral switches SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 83 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 30 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LV4066D,118
This table gives cross-reference parts and alternative options found for 74LV4066D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4066D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4066ADE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74LV4066D,118 vs SN74LV4066ADE4 |
SN74AHC4066D | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D,118 vs SN74AHC4066D |
935088370118 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | 74LV4066D,118 vs 935088370118 |
SN74AHC4066DR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D,118 vs SN74AHC4066DR |
74LV4066D,118 | 74LV4066 - Quad bilateral switches@en-us SOIC 14-Pin | Nexperia | 74LV4066D,118 vs 74LV4066D,118 |
SN74LV4066AD | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D,118 vs SN74LV4066AD |
MC74VHC4066D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LV4066D,118 vs MC74VHC4066D |
MC74LVX4066MELG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, EIAJ, SOP-14 | onsemi | 74LV4066D,118 vs MC74LVX4066MELG |
MC74LVX4066DR2G | Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL | onsemi | 74LV4066D,118 vs MC74LVX4066DR2G |
HD74LV4066ARPEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOP-14 | Renesas Electronics Corporation | 74LV4066D,118 vs HD74LV4066ARPEL |