Part Details for 74LV4066DB by Nexperia
Overview of 74LV4066DB by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 74LV4066DB
74LV4066DB CAD Models
74LV4066DB Part Data Attributes
|
74LV4066DB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4066DB
Nexperia
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 83 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LV4066DB
This table gives cross-reference parts and alternative options found for 74LV4066DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4066DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4066DB,118 | 74LV4066 - Quad bilateral switches@en-us SSOP1 14-Pin | Nexperia | 74LV4066DB vs 74LV4066DB,118 |
74LV4066DB-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Multiplexer or Switch | NXP Semiconductors | 74LV4066DB vs 74LV4066DB-T |
935170200118 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-337, SSOP-14, Multiplexer or Switch | NXP Semiconductors | 74LV4066DB vs 935170200118 |
74LV4066DB,118 | 74LV4066 - Quad bilateral switches SSOP1 14-Pin | NXP Semiconductors | 74LV4066DB vs 74LV4066DB,118 |
74LV4066DB,112 | 74LV4066 - Quad bilateral switches SSOP1 14-Pin | NXP Semiconductors | 74LV4066DB vs 74LV4066DB,112 |
935170200112 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 74LV4066DB vs 935170200112 |