Part Details for 74LV4799DB,118 by NXP Semiconductors
Overview of 74LV4799DB,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for 74LV4799DB,118
74LV4799DB,118 CAD Models
74LV4799DB,118 Part Data Attributes
|
74LV4799DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4799DB,118
NXP Semiconductors
74LV4799DB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 74LV4799DB,118
This table gives cross-reference parts and alternative options found for 74LV4799DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4799DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935064350118 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOT-109, SO-16, Power Management Circuit | NXP Semiconductors | 74LV4799DB,118 vs 935064350118 |
935175040112 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 5.3 MM, PLASTIC, SOT-338-1, SSOP-16, Power Management Circuit | NXP Semiconductors | 74LV4799DB,118 vs 935175040112 |
74LV4799D,118 | 74LV4799D | NXP Semiconductors | 74LV4799DB,118 vs 74LV4799D,118 |
74LV4799D,112 | 74LV4799D | NXP Semiconductors | 74LV4799DB,118 vs 74LV4799D,112 |