Logic
74LV573DB
Description: IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver

Overview of 74LV573DB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LV573DB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
ComSIT USA 3-STATE OCTAL D-TYPE TRANSPARENT LATCH Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Stock EU - 1000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 74LV573DB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV573DB by NXP Semiconductors

74LV573DB
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP, SSOP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LV573DB
    NXP Semiconductors
    IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver
    VS

Alternate Parts for 74LV573DB

This table gives cross-reference parts and alternative options found for 74LV573DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV573DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV573ATDBR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74LV573DB vs SN74LV573ATDBR
SN74LV573ATDBRE4 IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Bus Driver/Transceiver Texas Instruments 74LV573DB vs SN74LV573ATDBRE4
SN74LV573ADBRE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74LV573DB vs SN74LV573ADBRE4
SN74LV573DB IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments 74LV573DB vs SN74LV573DB
74LV573DB,118 74LV573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors 74LV573DB vs 74LV573DB,118
74LV573DB-T IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors 74LV573DB vs 74LV573DB-T
SN74LV573ATDBRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74LV573DB vs SN74LV573ATDBRG4
74LV573DB,112 74LV573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors 74LV573DB vs 74LV573DB,112
SN74LV573ADBR Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LV573DB vs SN74LV573ADBR
Part Number Description Manufacturer Compare
74LV573DB,112 74LV573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors 74LV573DB vs 74LV573DB,112
74LV573DB,118 74LV573 - Octal D-type transparent latch; 3-state SSOP2 20-Pin NXP Semiconductors 74LV573DB vs 74LV573DB,118
SN74LV573ADBRE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74LV573DB vs SN74LV573ADBRE4
74LV573DB-T IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors 74LV573DB vs 74LV573DB-T
SN74LV573ATDBRE4 IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Bus Driver/Transceiver Texas Instruments 74LV573DB vs SN74LV573ATDBRE4
SN74LV573DB IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments 74LV573DB vs SN74LV573DB
SN74LV573ATDBR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74LV573DB vs SN74LV573ATDBR
SN74LV573DBLE Octal Transparent D-type Latch With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LV573DB vs SN74LV573DBLE
SN74LV573ADBR Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LV573DB vs SN74LV573ADBR

Related Parts for 74LV573DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV573DB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV573DB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV573DB would you like to use for your alert(s)?
  • Please alert me when 74LV573DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV573DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV573DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV573DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV573DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV573DB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: