Part Details for 74LV595PW,112 by NXP Semiconductors
Overview of 74LV595PW,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV595PW,112
74LV595PW,112 CAD Models
74LV595PW,112 Part Data Attributes:
|
74LV595PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV595PW,112
NXP Semiconductors
74LV595 - 8-bit serial-in/serial-out or parallel-out shift register; 3-state TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 77 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74LV595PW,112
This table gives cross-reference parts and alternative options found for 74LV595PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV595PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV595PW,112 | 74LV595 - 8-bit serial-in/serial-out or parallel-out shift register; 3-state@en-us TSSOP 16-Pin | Nexperia | 74LV595PW,112 vs 74LV595PW,112 |
SN74LV595APWRE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV595PW,112 vs SN74LV595APWRE4 |
SN74LV595APW | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | 74LV595PW,112 vs SN74LV595APW |
SN74LV595APWG4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | 74LV595PW,112 vs SN74LV595APWG4 |
74LV595PW,118 | 74LV595 - 8-bit serial-in/serial-out or parallel-out shift register; 3-state@en-us TSSOP 16-Pin | Nexperia | 74LV595PW,112 vs 74LV595PW,118 |
SN74LV595APWR | Eight-bit shift registers with 3-state output registers 16-TSSOP -40 to 125 | Texas Instruments | 74LV595PW,112 vs SN74LV595APWR |
74LV595PW | Serial In Parallel Out | Nexperia | 74LV595PW,112 vs 74LV595PW |
74LV595PW-T | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Shift Register | NXP Semiconductors | 74LV595PW,112 vs 74LV595PW-T |
74LV595PW,118 | 74LV595 - 8-bit serial-in/serial-out or parallel-out shift register; 3-state TSSOP 16-Pin | NXP Semiconductors | 74LV595PW,112 vs 74LV595PW,118 |
SN74LV595APWTG4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV595PW,112 vs SN74LV595APWTG4 |