Part Details for 74LVC07ADR2G by onsemi
Overview of 74LVC07ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC07ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 770 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for 74LVC07ADR2G
74LVC07ADR2G CAD Models
74LVC07ADR2G Part Data Attributes
|
74LVC07ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVC07ADR2G
onsemi
Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LVC07ADR2G
This table gives cross-reference parts and alternative options found for 74LVC07ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC07ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC07AD,112 | 74LVC07A - Hex buffer with open-drain outputs@en-us SOIC 14-Pin | Nexperia | 74LVC07ADR2G vs 74LVC07AD,112 |
74LCX07M | Hex Buffer (open drain) with 5V Tolerant Input | STMicroelectronics | 74LVC07ADR2G vs 74LCX07M |
SN74LVC07ADR | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | 74LVC07ADR2G vs SN74LVC07ADR |
SN74LVC07ADRE4 | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | Texas Instruments | 74LVC07ADR2G vs SN74LVC07ADRE4 |
SN74LVC07ADRG4 | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | 74LVC07ADR2G vs SN74LVC07ADRG4 |
SN74LVC07ANSRG4 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74LVC07ADR2G vs SN74LVC07ANSRG4 |
SN74LVC07ADG4 | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | Texas Instruments | 74LVC07ADR2G vs SN74LVC07ADG4 |
SN74LVC07ADTG4 | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | Texas Instruments | 74LVC07ADR2G vs SN74LVC07ADTG4 |
935265481112 | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74LVC07ADR2G vs 935265481112 |
74LVC07AD | Buffer | Nexperia | 74LVC07ADR2G vs 74LVC07AD |