Part Details for 935265481112 by Nexperia
Overview of 935265481112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935265481112
935265481112 CAD Models
935265481112 Part Data Attributes:
|
935265481112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935265481112
Nexperia
Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935265481112
This table gives cross-reference parts and alternative options found for 935265481112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265481112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC07ADTG4 | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | Texas Instruments | 935265481112 vs SN74LVC07ADTG4 |
SN74LVC07ADR | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | 935265481112 vs SN74LVC07ADR |
74LVC07AD-Q100J | 74LVC07A-Q100 - Hex buffer with open-drain outputs@en-us SOIC 14-Pin | Nexperia | 935265481112 vs 74LVC07AD-Q100J |
SN74LVC07ANSRG4 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 935265481112 vs SN74LVC07ANSRG4 |
74LVC07AD,112 | 74LVC07A - Hex buffer with open-drain outputs@en-us SOIC 14-Pin | Nexperia | 935265481112 vs 74LVC07AD,112 |
SN74LVC07ANSRE4 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 935265481112 vs SN74LVC07ANSRE4 |
74LVC07AD | Buffer | Nexperia | 935265481112 vs 74LVC07AD |
SN74LVC07ADT | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | 935265481112 vs SN74LVC07ADT |
74LCX07M | Hex Buffer (open drain) with 5V Tolerant Input | STMicroelectronics | 935265481112 vs 74LCX07M |
SN74LVC07ADG4 | Hex Buffer/Driver With Open-Drain Outputs 14-SOIC -40 to 125 | Texas Instruments | 935265481112 vs SN74LVC07ADG4 |