-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC14A-Q100 - Hex inverting Schmitt trigger with 5 V tolerant input@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2553
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC14APW-Q100J Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 256 |
|
$0.1340 / $0.4260 | Buy Now |
DISTI #
1727-8412-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2878 In Stock |
|
$0.1081 / $0.4900 | Buy Now |
DISTI #
74LVC14APW-Q100J
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC14APW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0806 / $0.0962 | Buy Now |
DISTI #
74LVC14APW-Q100J
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC14APW-Q100J) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0806 / $0.0962 | Buy Now |
DISTI #
771-74LVC14APW-Q100J
|
Mouser Electronics | Inverters 74LVC14APW-Q100/SOT402/TSSOP14 RoHS: Compliant | 4730 |
|
$0.1020 / $0.4300 | Buy Now |
|
Future Electronics | 74LVC Series 3.6V Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 7500Reel |
|
$0.0816 / $0.0923 | Buy Now |
DISTI #
65060953
|
Verical | Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Date Code: 2242 | Americas - 7500 |
|
$0.0927 / $0.1055 | Buy Now |
|
Rochester Electronics | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input RoHS: Compliant Status: Active Min Qty: 1 | 1090 |
|
$0.0797 / $0.0938 | Buy Now |
DISTI #
74LVC14APW-Q100J
|
TTI | Inverters 74LVC14APW-Q100/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0920 | Buy Now |
DISTI #
74LVC14APW-Q100J
|
Avnet Asia | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74LVC14APW-Q100J) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 30000 |
|
$0.0825 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC14APW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC14APW-Q100J
Nexperia
74LVC14A-Q100 - Hex inverting Schmitt trigger with 5 V tolerant input@en-us TSSOP 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.7 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC14APW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC14APW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14APW-Q100 | Inverter | Nexperia | 74LVC14APW-Q100J vs 74LVC14APW-Q100 |
74LVC14APW-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVC14APW-Q100J vs 74LVC14APW-T |
PI74LVC14AL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | 74LVC14APW-Q100J vs PI74LVC14AL |
74LVC14PWDH-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC14APW-Q100J vs 74LVC14PWDH-T |
74LVC14APW,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us TSSOP 14-Pin | Nexperia | 74LVC14APW-Q100J vs 74LVC14APW,118 |
N74LVC14PWDH-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC14APW-Q100J vs N74LVC14PWDH-T |
SN74LVC14AQPWRG4Q1 | Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74LVC14APW-Q100J vs SN74LVC14AQPWRG4Q1 |
935260739118 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74LVC14APW-Q100J vs 935260739118 |
N74LVC14PW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC14APW-Q100J vs N74LVC14PW |
74LVC14APW-T118 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | NXP Semiconductors | 74LVC14APW-Q100J vs 74LVC14APW-T118 |