-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6206
|
Newark | 74Lvc162244Adgg/Sot362/Tssop48 |Nexperia 74LVC162244ADGG:11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.3480 | Buy Now |
DISTI #
1727-74LVC162244ADGG:11CT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4463 In Stock |
|
$0.4000 / $1.0300 | Buy Now |
DISTI #
74LVC162244ADGG:11
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC162244ADGG:11) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2915 / $0.3479 | Buy Now |
DISTI #
771-74LVC162244ADGG
|
Mouser Electronics | Buffers & Line Drivers 74LVC162244ADGG/SOT362/TSSOP48 RoHS: Compliant | 2489 |
|
$0.3560 / $0.8900 | Buy Now |
DISTI #
V72:2272_06505923
|
Arrow Electronics | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 122 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 Container: Cut Strips | Americas - 3701 |
|
$0.7957 / $0.8168 | Buy Now |
DISTI #
V79:2366_28604510
|
Arrow Electronics | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 2245 | Americas - 836 |
|
$0.3366 / $0.5598 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Non Inverting 16-Bit Buffer/Line Driver TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT 3-State Non Inverting 16-Bit Buffer/Line Driver TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
62360443
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2217 | Americas - 3701 |
|
$0.7957 / $0.8168 | Buy Now |
DISTI #
70332668
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 2245 | Americas - 836 |
|
$0.3366 / $0.5598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC162244ADGG:11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC162244ADGG:11
Nexperia
74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVC162244ADGG:11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC162244ADGG:11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXH162244TTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74LVC162244ADGG:11 vs 74LCXH162244TTR |
74LVCH16244ADG | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVC162244ADGG:11 vs 74LVCH16244ADG |
935238450118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVC162244ADGG:11 vs 935238450118 |
SN74LVCH16244ADGGR | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | 74LVC162244ADGG:11 vs SN74LVCH16244ADGGR |
V62/04724-01XE | Enhanced product 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | 74LVC162244ADGG:11 vs V62/04724-01XE |
935237680518 | Bus Driver | Nexperia | 74LVC162244ADGG:11 vs 935237680518 |
74LVCH162244ADGG:5 | 74LVC162244A; 74LVCH162244A - 16-bit buffer/line driver TSSOP 48-Pin | NXP Semiconductors | 74LVC162244ADGG:11 vs 74LVCH162244ADGG:5 |
74LVCH162244AGRE4 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | 74LVC162244ADGG:11 vs 74LVCH162244AGRE4 |
74LVCH162244AGRG4 | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | 74LVC162244ADGG:11 vs 74LVCH162244AGRG4 |
SN74LVC162244ADGGR | 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | 74LVC162244ADGG:11 vs SN74LVC162244ADGGR |