Logic
74LVC16244ADGG,512
Description: 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin

Overview of 74LVC16244ADGG,512 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVC16244ADGG,512 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC16244ADGG,512 by Nexperia

74LVC16244ADGG,512
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Additional Feature
IT ALSO OPERATES AT 1.65 TO 3.6 V VCC; SEATED HGT-NOM
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11.3 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74LVC16244ADGG,512
    Nexperia
    74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin
    VS

Alternate Parts for 74LVC16244ADGG,512

This table gives cross-reference parts and alternative options found for 74LVC16244ADGG,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16244ADGG,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVCH162244ADGG:1 74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin Nexperia 74LVC16244ADGG,512 vs 74LVCH162244ADGG:1
74LVCH162244ADGG-T Bus Driver Nexperia 74LVC16244ADGG,512 vs 74LVCH162244ADGG-T
VCH16244DGG IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC16244ADGG,512 vs VCH16244DGG
74LVC162244ADGG118 Bus Driver Nexperia 74LVC16244ADGG,512 vs 74LVC162244ADGG118
SN74LVC16244ADGG 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC16244ADGG,512 vs SN74LVC16244ADGG
SN74LVCH162244AGR 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC16244ADGG,512 vs SN74LVCH162244AGR
HD74LVC16244AT LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DB Renesas Electronics Corporation 74LVC16244ADGG,512 vs HD74LVC16244AT
74LVCH16244ADGG-T Bus Driver Nexperia 74LVC16244ADGG,512 vs 74LVCH16244ADGG-T
74LVCH162244AGRE4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74LVC16244ADGG,512 vs 74LVCH162244AGRE4
74LVCH162244AGRG4 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC16244ADGG,512 vs 74LVCH162244AGRG4
Part Number Description Manufacturer Compare
74LCX162244TTR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, ROHS COMPLIANT, TSSOP-48 STMicroelectronics 74LVC16244ADGG,512 vs 74LCX162244TTR
74LVC16244ADGGG4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74LVC16244ADGG,512 vs 74LVC16244ADGGG4
74LVCH162244ADGG IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC16244ADGG,512 vs 74LVCH162244ADGG
74LVC162244ADGG118 Bus Driver Nexperia 74LVC16244ADGG,512 vs 74LVC162244ADGG118
74LVCH162244ADGG Bus Driver Nexperia 74LVC16244ADGG,512 vs 74LVCH162244ADGG
SN74LVC16244ADGG 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC16244ADGG,512 vs SN74LVC16244ADGG
74LVCH16244ADG-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC16244ADGG,512 vs 74LVCH16244ADG-T
HD74LVC16244AT LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DB Renesas Electronics Corporation 74LVC16244ADGG,512 vs HD74LVC16244AT
74LVCH162244AGRG4 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125 Texas Instruments 74LVC16244ADGG,512 vs 74LVCH162244AGRG4
74LVCH16244ADGG-T Bus Driver Nexperia 74LVC16244ADGG,512 vs 74LVCH16244ADGG-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC16244ADGG,512 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC16244ADGG,512 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC16244ADGG,512 would you like to use for your alert(s)?
  • Please alert me when 74LVC16244ADGG,512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC16244ADGG,512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC16244ADGG,512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC16244ADGG,512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC16244ADGG,512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC16244ADGG,512 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: