Logic
74LVC16374ADGG,118
Description: 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us TSSOP 48-Pin

Overview of 74LVC16374ADGG,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74LVC16374ADGG,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3320
Newark Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC16374ADGG,118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4250
$0.4250 Buy Now
DISTI # 37AH6212
Newark 74Lvc16374Adgg/Sot362/Tssop48 Rohs Compliant: Yes |Nexperia 74LVC16374ADGG,118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5470
$0.5470 Buy Now
DISTI # 1727-74LVC16374ADGG,118CT-ND
DigiKey IC FF D-TYPE DUAL 8BIT 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3453
In Stock
  • 1 $1.0800
  • 10 $0.7530
  • 25 $0.6700
  • 100 $0.5791
  • 250 $0.5358
  • 500 $0.5096
  • 1,000 $0.4880
  • 2,000 $0.4703
  • 4,000 $0.4557
  • 6,000 $0.4484
  • 10,000 $0.4403
  • 14,000 $0.4355
  • 20,000 $0.4310
$0.4310 / $1.0800 Buy Now
DISTI # 74LVC16374ADGG,118
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC16374ADGG,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel 0
  • 4,000 $0.3623
  • 8,000 $0.3526
  • 12,000 $0.3429
  • 20,000 $0.3333
  • 40,000 $0.3236
  • 200,000 $0.3140
  • 400,000 $0.3043
$0.3043 / $0.3623 Buy Now
DISTI # 771-74LVC16374ADGG1
Mouser Electronics Flip Flops 74LVC16374ADGG/SOT362/TSSOP48 RoHS: Compliant 3425
  • 1 $0.9800
  • 10 $0.8480
  • 100 $0.5470
  • 500 $0.5080
  • 1,000 $0.4450
  • 2,000 $0.3790
  • 4,000 $0.3670
  • 10,000 $0.3550
$0.3550 / $0.9800 Buy Now
Future Electronics 74LVC Series 3.3 V 3-State 16 Bit Edge Triggered D-Type Flip Flop - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,000 $0.3300
  • 4,000 $0.3250
  • 6,000 $0.3200
  • 8,000 $0.3200
  • 10,000 $0.3100
$0.3100 / $0.3300 Buy Now
Future Electronics 74LVC Series 3.3 V 3-State 16 Bit Edge Triggered D-Type Flip Flop - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,000 $0.3250
  • 4,000 $0.3200
  • 6,000 $0.3100
$0.3100 / $0.3250 Buy Now
DISTI # 62507300
Verical Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 249 Package Multiple: 1 Date Code: 2210 Americas - 370
  • 249 $0.4314
  • 500 $0.4040
  • 1,000 $0.3647
  • 2,000 $0.3488
  • 4,000 $0.3251
  • 10,000 $0.3184
  • 24,000 $0.3162
$0.3162 / $0.4314 Buy Now
DISTI # 74LVC16374ADGG,118
Avnet Asia Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R (Alt: 74LVC16374ADGG,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days 0
  • 4,000 $0.5749
  • 8,000 $0.5674
  • 12,000 $0.5601
  • 20,000 $0.5530
  • 40,000 $0.5394
  • 100,000 $0.5264
  • 200,000 $0.5140
$0.5140 / $0.5749 Buy Now
DISTI # 74LVC16374ADGG,118
Avnet Silica Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R (Alt: 74LVC16374ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Silica - 2000
Buy Now
DISTI # C1S548200423811
Chip1Stop Counters RoHS: Compliant 370
  • 500 $0.4040
$0.4040 Buy Now
DISTI # 74LVC16374ADGG,118
EBV Elektronik Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R (Alt: 74LVC16374ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days EBV - 2000
Buy Now

CAD Models for 74LVC16374ADGG,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC16374ADGG,118 by Nexperia

74LVC16374ADGG,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74LVC16374ADGG,118
    Nexperia
    74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us TSSOP 48-Pin
    VS

Alternate Parts for 74LVC16374ADGG,118

This table gives cross-reference parts and alternative options found for 74LVC16374ADGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16374ADGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC16374ADGG,112 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74LVC16374ADGG,118 vs 74LVC16374ADGG,112
MC74LCX16374DTG Low Voltage CMOS 16-Bit D Flip-Flop, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE onsemi 74LVC16374ADGG,118 vs MC74LCX16374DTG
74LCX16374MTDX Low Voltage 16-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi 74LVC16374ADGG,118 vs 74LCX16374MTDX
74ALVCH16374DGG:11 74ALVCH16374 - 2.5 V/3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin Nexperia 74LVC16374ADGG,118 vs 74ALVCH16374DGG:11
MC74LCX16374DTRG Low Voltage CMOS 16-Bit D Flip-Flop, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL onsemi 74LVC16374ADGG,118 vs MC74LCX16374DTRG
74LCX16374MTD Low Voltage 16-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 3800-TUBE onsemi 74LVC16374ADGG,118 vs 74LCX16374MTD
74LVCH16374APAG 3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation 74LVC16374ADGG,118 vs 74LVCH16374APAG
MC74LCX16374DT LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74LVC16374ADGG,118 vs MC74LCX16374DT
74FCT163374APAG8 3.3V 16-Bit Register (3-State), TSSOP0/Reel Renesas Electronics Corporation 74LVC16374ADGG,118 vs 74FCT163374APAG8
Part Number Description Manufacturer Compare
74LCX16374MTDX Low Voltage 16-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi 74LVC16374ADGG,118 vs 74LCX16374MTDX
74VCX16245MTDX Low-Voltage 1.8/2.5/3.3 V 16-Bit Transceiver, 1000-REEL onsemi 74LVC16374ADGG,118 vs 74VCX16245MTDX
MC74LCX16374DT LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74LVC16374ADGG,118 vs MC74LCX16374DT
74LVCH16374APAG 3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation 74LVC16374ADGG,118 vs 74LVCH16374APAG
74LVC16374ADGG,112 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74LVC16374ADGG,118 vs 74LVC16374ADGG,112
MC74LCX16374DTG Low Voltage CMOS 16-Bit D Flip-Flop, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE onsemi 74LVC16374ADGG,118 vs MC74LCX16374DTG
MC74LCX16374DTRG Low Voltage CMOS 16-Bit D Flip-Flop, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL onsemi 74LVC16374ADGG,118 vs MC74LCX16374DTRG
74FCT163374APAG8 3.3V 16-Bit Register (3-State), TSSOP0/Reel Renesas Electronics Corporation 74LVC16374ADGG,118 vs 74FCT163374APAG8
74LCX16374MTD Low Voltage 16-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 3800-TUBE onsemi 74LVC16374ADGG,118 vs 74LCX16374MTD
M74LCX16374DTR2G Low Voltage CMOS 16-Bit D Flip-Flop, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL onsemi 74LVC16374ADGG,118 vs M74LCX16374DTR2G

Related Parts for 74LVC16374ADGG,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC16374ADGG,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC16374ADGG,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC16374ADGG,118 would you like to use for your alert(s)?
  • Please alert me when 74LVC16374ADGG,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC16374ADGG,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC16374ADGG,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC16374ADGG,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC16374ADGG,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC16374ADGG,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: