Datasheets
74LVC16374DGGRE4 by: Texas Instruments

LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48

Part Details for 74LVC16374DGGRE4 by Texas Instruments

Overview of 74LVC16374DGGRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for 74LVC16374DGGRE4

74LVC16374DGGRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVC16374DGGRE4 Part Data Attributes:

74LVC16374DGGRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74LVC16374DGGRE4 Texas Instruments LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 6.1 mm

Alternate Parts for 74LVC16374DGGRE4

This table gives cross-reference parts and alternative options found for 74LVC16374DGGRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16374DGGRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC16374ADL,118 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state SSOP 48-Pin NXP Semiconductors 74LVC16374DGGRE4 vs 74LVC16374ADL,118
74LVCH16541ADL,112 74LVCH16541A - 16-bit buffer/line driver; 3-state SSOP 48-Pin NXP Semiconductors 74LVC16374DGGRE4 vs 74LVCH16541ADL,112
74LVCH16541ADGGRE4 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVC16374DGGRE4 vs 74LVCH16541ADGGRE4
74LVC16374ADGG IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC16374DGGRE4 vs 74LVC16374ADGG
SN74LVC16541DGGR LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments 74LVC16374DGGRE4 vs SN74LVC16541DGGR
74LVCH16374APAG8 TSSOP-48, Reel Integrated Device Technology Inc 74LVC16374DGGRE4 vs 74LVCH16374APAG8
74LVCH16374ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC16374DGGRE4 vs 74LVCH16374ADL
74LVC16374APAG8 TSSOP-48, Reel Integrated Device Technology Inc 74LVC16374DGGRE4 vs 74LVC16374APAG8
TC74LCX16373(EL,F) IC LATCH 16-BIT D-TYPE 48-TSSOP Toshiba America Electronic Components 74LVC16374DGGRE4 vs TC74LCX16373(EL,F)
IDT74LVC16541APA Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74LVC16374DGGRE4 vs IDT74LVC16541APA
Part Number Description Manufacturer Compare
VCH16374DL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC16374DGGRE4 vs VCH16374DL-T
SN74LVCH16374ADLR 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments 74LVC16374DGGRE4 vs SN74LVCH16374ADLR
74LVCH16541ADGGRE4 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVC16374DGGRE4 vs 74LVCH16541ADGGRE4
SN74LVC16374AZQLR 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74LVC16374DGGRE4 vs SN74LVC16374AZQLR
74LVC16374ADL,118 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us SSOP 48-Pin Nexperia 74LVC16374DGGRE4 vs 74LVC16374ADL,118
SN74LVCH16374AZRDR LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA54, LEAD FREE, FBGA-54 Texas Instruments 74LVC16374DGGRE4 vs SN74LVCH16374AZRDR
IDT74LVCH16374APF8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc 74LVC16374DGGRE4 vs IDT74LVCH16374APF8
IDT74LVC16374APAG Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74LVC16374DGGRE4 vs IDT74LVC16374APAG
CD74LCX16374SM Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 74LVC16374DGGRE4 vs CD74LCX16374SM
74LCXH16374MEA Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74LVC16374DGGRE4 vs 74LCXH16374MEA

74LVC16374DGGRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC16374DGGRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC16374DGGRE4 by Texas Instruments

  • Please alert me when 74LVC16374DGGRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC16374DGGRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC16374DGGRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC16374DGGRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC16374DGGRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC16374DGGRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: